RF cirkuliatoriai

Rezultatai: 2 345
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Izoliacija dB Prievadų skaičius Veiklos Kryptis Vardinė dalia Insertion Nuostoliai VSWR Montavimo stilius RF Serijos Lytis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Varža Contact danga Korpuso Medžiaga Pakavimas
DiTom RF cirkuliatoriai 6.00 - 18.00 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

6 GHz to 18 GHz 14 dB 3 Port 10 W 1 dB 1.5:1 Solder Tab SMA Male, Female, Female 0 C + 85 C 0.5 in x 0.38 in x 0.58 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 0.80 - 1.00 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

800 MHz to 1 GHz 20 dB 3 Port 250 W 0.4 dB 1.25:1 Solder Tab N Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Brass, Nickel Plated Bulk
DiTom RF cirkuliatoriai 0.80 - 1.00 GHz Circulator 2Prieinamumas
Min.: 1
Daugkart.: 1

800 MHz to 1 GHz 20 dB 3 Port 250 W 0.4 dB 1.25:1 Solder Tab N Male, Male, Male - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Brass, Nickel Plated Bulk
DiTom RF cirkuliatoriai 2.60 - 5.30 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

2.6 GHz to 5.3 GHz 3 Port Female, Female, Female - 30 C + 75 C 1 in x 0.38 in x 1 in Bulk
Pasternack RF cirkuliatoriai Circulator with 16 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female 16Prieinamumas
7Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1

2 GHz to 4 GHz 16 dB 3 Port 10 W 0.75 dB 1.4:1 SMA Female, Female, Female 32 mm x 18.03 mm x 32 mm 50 Ohms Aluminum Bulk
Pasternack RF cirkuliatoriai High Power Circulator with 20 dB Isolation from 2 GHz to 4 GHz, 100 Watts and SMA Female 2Prieinamumas
2Tikėtina 2026-02-27
Min.: 1
Daugkart.: 1

Bulk
Pasternack RF cirkuliatoriai Dual Junction Circulator with 40 dB Isolation from 2 GHz to 4 GHz, 50 Watts and SMA Female 1Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Pasternack RF cirkuliatoriai Circulator With 18 dB Isolation From 4 GHz to 8 GHz, 10 Watts And SMA Female 4Prieinamumas
Min.: 1
Daugkart.: 1
4 GHz to 8 GHz 18 dB 3 Port 10 W 0.5 dB 1.3:1 SMA Female, Female, Female 25.4 mm x 25.4 mm x 14.48 mm 50 Ohms Bulk
Molex RF cirkuliatoriai SMSJ Circulator 3.4-3.8GHz 10mm 660Prieinamumas
Min.: 1
Daugkart.: 1

3.4 GHz to 3.8 GHz 20 dB Clockwise 50 W 0.3 dB Solder Tab - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 5.15-5.92GHz 10mm 1 009Prieinamumas
Min.: 1
Daugkart.: 1
5.15 GHz to 5.925 GHz 19 dB Clockwise 50 W 0.4 dB Solder Tab - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 3.3-3.8GHz 10mm 900Prieinamumas
Min.: 1
Daugkart.: 1

3.3 GHz to 3.8 GHz 20 dB Clockwise 50 W 0.3 dB Solder Tab - 40 C + 110 C 10 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 3.3-3.8GHz 10mm 932Prieinamumas
Min.: 1
Daugkart.: 1

3.3 GHz to 3.8 GHz 20 dB Counterclockwise 50 W 0.3 dB Solder Tab - 40 C + 110 C 10 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 4.5~5.0GHz 10mm 986Prieinamumas
Min.: 1
Daugkart.: 1

4.5 GHz to 5 GHz 21 dB Counterclockwise 50 W 0.28 dB Solder Tab - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 3.4-3.6GHz 15mm 450Prieinamumas
Min.: 1
Daugkart.: 1

3.4 GHz to 3.6 GHz 20 dB Counterclockwise 100 W 0.25 dB Solder Tab - 40 C + 155 C 15.5 mm x 7 mm 50 Ohms Silver Carbon Steel
Pasternack RF cirkuliatoriai Circulator with 17 dB Isolation from 4 GHz to 8 GHz, 10 Watts and SMA Female 2Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Pasternack RF cirkuliatoriai Circulator with 19 dB Isolation from 800 MHz to 960 MHz, 10 Watts and SMA Female 3Prieinamumas
Min.: 1
Daugkart.: 1

800 MHz to 960 GHz 19 dB 3 Port 10 W 0.75 dB 1.25:1 Threaded SMA Female, Female, Female - 25 C + 85 C 24.89 mm x 14.48 mm x 26.92 mm 50 Ohms Bulk
Pasternack RF cirkuliatoriai High Power Circulator With 20 dB Isolation From 7 GHz to 12.4 GHz, 50 Watts And SMA Female 1Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Pasternack RF cirkuliatoriai Circulator With 20 dB Isolation From 11 GHz to 18 GHz, 10 Watts And SMA Female 2Prieinamumas
Min.: 1
Daugkart.: 1
Bulk
Fairview Microwave RF cirkuliatoriai High Power Circulator SMA Female with 20 dB Isolation from 2 GHz to 4 GHz Rated to 100 Watts 2Prieinamumas
1Pagal užsakymą
Min.: 1
Daugkart.: 1
2 GHz to 4 GHz 20 dB 100 W SMA Bag
Molex RF cirkuliatoriai SMSJ Circulator 4.5~5.0GHz 10mm 123Prieinamumas
Min.: 1
Daugkart.: 1
4.5 GHz to 5 GHz 21 dB Clockwise 50 W 0.28 dB Solder Tab - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 3.7-3.98GHz 15mm 575Prieinamumas
Min.: 1
Daugkart.: 1

3.7 GHz to 3.98 GHz 20 dB Counterclockwise 100 W 0.25 dB Solder Tab - 40 C + 105 C 15.5 mm x 7 mm 50 Ohms Silver Carbon Steel
Fairview Microwave RF cirkuliatoriai SMA Circulator With 17 dB Isolation From 1 GHz to 2 GHz And 10 Watts 1Prieinamumas
Min.: 1
Daugkart.: 1
1 GHz to 2 GHz 17 dB 10 W SMA Bag
Fairview Microwave RF cirkuliatoriai Circulator SMA Female With 17 dB Isolation From 1.7 GHz to 2.4 GHz Rated to 10 Watts 2Prieinamumas
Min.: 1
Daugkart.: 1
1.7 GHz to 2.4 GHz 17 dB 10 W SMA Bag
Fairview Microwave RF cirkuliatoriai Circulator SMA Female With 17 dB Isolation From 4 GHz to 8 GHz Rated to 10 Watts 3Prieinamumas
Min.: 1
Daugkart.: 1
4 GHz to 8 GHz 17 dB 10 W SMA Bag
Renaissance RF cirkuliatoriai Circulator, Drop-In 3G2NEG: 890 - 928 MHz 4Prieinamumas
Min.: 1
Daugkart.: 1
Ne
890 MHz to 928 MHz Bulk