RD maišiklis

Rezultatai: 817
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis RF Dažnis Konvertavimo nuostolis, maks. NF - triukšmo koeficientas LO Frequency IF dažnis Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Pakuotė / Korpusas
Mini-Circuits RD maišiklis Level 18, Coaxial IQ Mixer, RF/LO 10 GHz to 30 GHz 1Prieinamumas
6Pagal užsakymą
Min.: 1
Daugkart.: 1

10 GHz to 30 GHz 12.5 dB 10 GHz to 30 GHz 0 Hz to 7 GHz + 85 C - 40 C Screw
Mini-Circuits RD maišiklis Level 18, MMIC SMT IQ Mixer, RF/LO Freq 5 - 14 GHz 92Prieinamumas
Min.: 1
Daugkart.: 1
: 100

5 GHz to 14 GHz 9.9 dB 5 GHz to 14 GHz 0 Hz to 14 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits RD maišiklis Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz 3 243Prieinamumas
Min.: 1
Daugkart.: 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7864 metric)
Mini-Circuits RD maišiklis Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.003 - 100 MHz 3Prieinamumas
30Tikėtina 2026-08-19
Min.: 1
Daugkart.: 1

3 kHz to 100 MHz 8.5 dB 3 kHz to 100 MHz 0 Hz to 100 MHz + 100 C - 55 C Through Hole A01
Analog Devices RD maišiklis TSSOP 800-2500MHz High IP3 Active Mixer 2 864Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz to 2.5 GHz 7 dB 14 dB + 85 C - 40 C SMD/SMT TSSOP-14
Analog Devices RD maišiklis Dual WB Active Mixer in XFCB3 "DRx" 1 042Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

100 MHz to 6 GHz 18 dB 11 dB + 85 C - 40 C SMD/SMT LFCSP-24
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 2 463Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 1 191Prieinamumas
Min.: 1
Daugkart.: 1
: 500

300 MHz to 4 GHz 9.8 dB 300 MHz to 4 GHz 0 Hz to 950 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Marki Microwave RD maišiklis The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 14Prieinamumas
Min.: 1
Daugkart.: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave RD maišiklis SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 1Prieinamumas
Min.: 1
Daugkart.: 1
2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz 0 Hz to 3 GHz + 85 C - 40 C
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 3 847Prieinamumas
Min.: 1
Daugkart.: 1
: 500

50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Analog Devices RD maišiklis 400MHz to 3.8GHz 3.3V Active Downconvert 2 123Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT QFN-16
Analog Devices RD maišiklis 1MHz to 6GHz Wideb& Hi Linity Active Mix 4 641Prieinamumas
Min.: 1
Daugkart.: 1

1 MHz to 6 GHz 11.8 dB 1 MHz to 6.5 GHz 1 MHz to 6 GHz + 105 C - 40 C SMD/SMT QFN-16
Qorvo RD maišiklis 6 - 14 GHz Mixer 662Prieinamumas
Min.: 1
Daugkart.: 1
: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Fairview Microwave RD maišiklis Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1Prieinamumas
Min.: 1
Daugkart.: 1
24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Marki Microwave RD maišiklis The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band. 19Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged. 18Prieinamumas
Min.: 1
Daugkart.: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Analog Devices RD maišiklis LIMITING IF SUBSYSTEM 1 175Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

500 MHz 500 MHz 30 MHz to 240 MHz + 85 C - 40 C SMD/SMT SOIC-16
Analog Devices RD maišiklis 10 GHz to 40 GHz, 4-Channel Rx Mixer with 4 LO Multiplier/Filter 321Prieinamumas
Min.: 1
Daugkart.: 1

10 GHz to 40 GHz 9 dB, 11 dB 2.4 GHz to 10.1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT LGA-48
Analog Devices / Maxim Integrated RD maišiklis High-Linearity, 815MHz to 1000MHz Upconv 110Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT TQFN-EP-20
Mini-Circuits RD maišiklis Level 0, SMT Active Mixer, RF/LO Freq 2000 - 6000 MHz 163Prieinamumas
Min.: 1
Daugkart.: 1
: 500

2 GHz to 6 GHz 8.9 dB 2 GHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 178Prieinamumas
Min.: 1
Daugkart.: 1
: 500

824 MHz to 4.2 GHz 8.2 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 280Prieinamumas
Min.: 1
Daugkart.: 1
: 100

750 MHz to 6 GHz 9.3 dB 750 MHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Qorvo RD maišiklis 2.5-15 GHz I/Q Mixer 75Prieinamumas
Min.: 1
Daugkart.: 1
: 100

2.5 GHz to 15 GHz 8 dB 2.5 GHz to 15 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT QFN-24
Analog Devices RD maišiklis MIXER IC 259Prieinamumas
Min.: 1
Daugkart.: 1
: 250

400 MHz 10.3 dB 400 MHz 200 MHz + 85 C - 40 C SMD/SMT PLCC-20