Akselerometrai

Rezultatai: 59
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Jutiklio Type Jutiklio Ašis Pagreitis Jautrumas Išvesties Type Interface Type Rezoliucija Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
STMicroelectronics Akselerometrai Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 9 816Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 250
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 9 078Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 4 000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3 862Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, 2 414Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 4 000

3-axis X, Y, Z 100 g, 200 g 780 mg/digit, 1560 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive applications requiring high performance over temperature 887Prieinamumas
Min.: 1
Daugkart.: 1
: 1 250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1024 LSB/g, 512 LSB/g, 256 LSB/g, 128 LSB/g I2C 12 bit 3.6 VDC 1.71 VDC 1.01 uA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for industrial, medical applications requiring high performance over temperature 754Prieinamumas
1 250Tikėtina 2026-04-21
Min.: 1
Daugkart.: 1
: 1 250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g, 256 LSB/g, 512 LSB/g, 1024 LSB/g I2C, SPI 12 bit 3.6 V 1.71 V 460 nA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai MEMS digital output motion sensor: high-performance 3-axis accelerometer for aut 13 144Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 250
: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4098 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.62 V 110 uA - 40 C + 115 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai Low Pwr Hi G 3-axis Digital Acceleromtr 13 951Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 4 000

3-axis X, Y, Z 100 g, 200 g, 400 g 49 mg/digit, 98 mg/digit, 195 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai Ultra low-power high performance 3-axes accelerometer with digital output for in 18 452Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 250
: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.88 mg/digit to 207.55 mg/digit Digital I2C, SPI 8 bit, 10 bit, 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor 11 651Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.488 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2.1 V 1.1 mA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai MEMS digital output motion sensor: ultra-low-power high-performance 3-axis " 54 452Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 187.5 mg/digit Digital I2C, SPI 8 bit 3.6 V 1.71 V 6 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai MEMS digital output motion sensor: ultra-low-power high-performance 3-axis " 36 362Prieinamumas
40 000Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
Maks.: 500
: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1 mg/digit to 192 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI 63 108Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.71 V 180 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 2 176Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 2 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai Intelligent ultralow-power accelerometer for industrial applications 356Prieinamumas
10 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 200
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit Digital I2C, I3C, MIPI, SPI 12 bit 3.6 V 1.62 V 9.3 uA - 40 C + 105 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai Ultralow-power accelerometer with AI & anti-aliasing 102Prieinamumas
10 000Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1
Maks.: 250
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai High-performance ultra-low-power 3-axis accelerometer with digital output for in 2 902Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 250
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.98 mg/digit, 1.95 mg/digit, 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 250 uA - 40 C + 105 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai MEMS digital output dual motion and temperature sensor 902Prieinamumas
10 000Tikėtina 2026-06-01
Min.: 1
Daugkart.: 1
Maks.: 500
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.244 mg/digit to 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai Ultralow-power accelerometer with antialiasing and motion detection 8 329Prieinamumas
10 000Tikėtina 2027-02-01
Min.: 1
Daugkart.: 1
Maks.: 250
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai MEMS Ultra Low-Power 3-Axes "Nano" 13 015Prieinamumas
102 268Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 500
: 4 000

3-axis X, Y, Z 16 g 1 mg/digit to 12 mg/digit Analog / Digital I2C, SPI 16 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai MEMS digital output motion sensor: high-performance ultra-low-power 3-axis acce 3Prieinamumas
30 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 500
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 7.808 mg/digit Digital I2C, SPI 14 bit 3.6 V 1.62 V 120 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai DGTL OUTPT MTN SEN MEMS ULTRA LO PWR 93Prieinamumas
8 000Tikėtina 2026-05-25
Min.: 1
Daugkart.: 1
Maks.: 250
: 4 000

3-axis X, Y, Z 2 g, 4 g, 8 g 1 mg/digit, 2 mg/digit, 3.9 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 250 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM 11Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 50
: 5 000

3-axis X, Y, Z 3.85 g, 7.7 g 0.122 mg/LSB, 0.244 mg/LSB Digital 16 bit 2.1 V 1.71 V 5 mA - 40 C + 125 C SMD/SMT LGA-14 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai MEMS digital output motion sensor: high-performance ultralow-power 3-axis "f
79 835Tikėtina 2027-01-20
Min.: 1
Daugkart.: 1
Maks.: 500
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1.952 mg/digit, 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications
25 725Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape