sensors Solid State Pavaros - SSD

Rezultatai: 113
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Atminties dydis Gaminys Formos faktorius Configuration Interface Type Palaikomas Rašymas Palaikomas Nuskaitymas Darbinė Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys
Apacer Solid State Pavaros - SSD M.2 SH250-M280 SATA3 80GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration, SLC-liteX P/E cycle: 30K /Replacement: A52.259JYA.002E9

80 GB M.2 SSDs M.2 2280-D5-B-M 3D TLC SATA 510 MB/s 560 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Pavaros - SSD M.2 SH250-M280 SATA3 80GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration, Extended Temp SLC-liteX P/E cycle: 30K /Replacement: A52.259JZA.002E9

80 GB M.2 SSDs M.2 2280-D5-B-M 3D TLC SATA 510 MB/s 560 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 32GB DEVSLP Thermal Sensor Extended Temp

SS210-300 32 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V - 40 C + 85 C
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 8GB DEVSLP Thermal Sensor Extended Temp
SS210-300 8 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V - 40 C + 85 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 128GB DEVSLP Thermal Sensor Extended Temp

128 GB SATA Flash Drives MO-300 SLC SATA 450 MB/s 545 MB/s 3.3 V - 40 C + 85 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid State Pavaros - SSD M.2 PV220-M280 PCIe Gen3x4 240GB 3D-TLC Thermal Sensor OP w/coating Anti-Sulfuration Graphene Sheet /Replacement: B92.225JGV.00258 6Prieinamumas
Min.: 1
Daugkart.: 1

240 GB M.2 SSDs M.2 2280-D5-M 3D TLC NVMe, PCIe 1040 MB/s 1645 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 4.08 mm
Apacer Solid State Pavaros - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 16GB /Replacement: APS25AFB016G-7BTT
SS210-25 16 GB ATA Flash Drives 2.5 in SLC SATA 115 MB/s 135 MB/s 5 V 0 C + 70 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 128GB DEVSLP Thermal Sensor

SS210-300 128 GB ATA Flash Drives MO-300 SLC mSATA 450 MB/s 545 MB/s 3.3 V 0 C + 70 C
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 8GB DEVSLP Thermal Sensor

SS210-300 8 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V 0 C + 70 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 16GB DEVSLP Thermal Sensor

SS210-300 16 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V 0 C + 70 C
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 4GB DEVSLP Thermal Sensor

SS210-300 4 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V 0 C + 70 C
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 2GB DEVSLP Thermal Sensor

SS210-300 2 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V 0 C + 70 C
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 32GB DEVSLP Thermal Sensor

SS210-300 32 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V 0 C + 70 C
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 64GB DEVSLP Thermal Sensor

SS210-300 64 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V 0 C + 70 C
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 2GB DEVSLP Thermal Sensor Extended Temp

SS210-300 2 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V - 40 C + 85 C
Apacer Solid State Pavaros - SSD Half Slim MO 297 SM210-297 MLC 64GB Thermal Sensor DEVSLP

SM210-297 64 GB SATA Flash Drives MO-297 MLC SATA 205 MB/s 540 MB/s 5 V 0 C + 70 C 54 mm x 39.8 mm x 4 mm
Apacer Solid State Pavaros - SSD M.2 2280 SV24P-M280 SATA3 3D-TLC Thermal Sensor DEVSLP OP 120GB

SV24P-M280 120 GB SATA Flash Drives M.2 2280 3D TLC SATA 460 MB/s 560 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.88 mm
Apacer Solid State Pavaros - SSD Half Slim MO 297 SM210-297 MLC 512GB Thermal Sensor DEVSLP

SM210-297 512 GB SATA Flash Drives MO-297 MLC SATA 490 MB/s 530 MB/s 5 V 0 C + 70 C 54 mm x 39.8 mm x 4 mm
Apacer Solid State Pavaros - SSD Half Slim MO 297 SM210-297 MLC 128GB Thermal Sensor DEVSLP

SM210-297 128 GB SATA Flash Drives MO-297 MLC SATA 180 MB/s 545 MB/s 5 V 0 C + 70 C 54 mm x 39.8 mm x 4 mm
Apacer Solid State Pavaros - SSD Half Slim MO 297 SM210-297 MLC 32GB Thermal Sensor DEVSLP

SM210-297 32 GB SATA Flash Drives MO-297 MLC SATA 100 MB/s 400 MB/s 5 V 0 C + 70 C 54 mm x 39.8 mm x 4 mm
Apacer Solid State Pavaros - SSD M.2 SV250-M280 SATA3 60GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration

60 GB M.2 SSDs M.2 2280-D5-B-M 3D TLC SATA 260 MB/s 425 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Pavaros - SSD M.2 SV250-M280 SATA3 30GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration

30 GB M.2 SSDs M.2 2280-D5-B-M 3D TLC SATA 125 MB/s 215 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 64GB DEVSLP Thermal Sensor Extended Temp

SS210-300 64 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V - 40 C + 85 C
Apacer Solid State Pavaros - SSD Half Slim MO 297 SM210-297 MLC 256GB Thermal Sensor DEVSLP

SM210-297 256 GB SATA Flash Drives MO-297 MLC SATA 350 MB/s 545 MB/s 5 V 0 C + 70 C 54 mm x 39.8 mm x 4 mm
Apacer Solid State Pavaros - SSD mSATA SS210-300 SLC 4GB DEVSLP Thermal Sensor Extended Temp

SS210-300 4 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V - 40 C + 85 C