Texas Instruments Flip Flops

Rezultatai: 1 123
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Grandinių skaičius Išvesties Type Pakuotė / Korpusas Įvesties Type Poliariškumas Vėlinimo trukmės laikas Aukšto lygio išvesties srovė Žemo Lygio Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments Flip Flops Automotive octal D-t ype edge-triggered 3 000Prieinamumas
Min.: 1
Daugkart.: 1

CMOS HCT 3-State TSSOP-20 - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip Flops Automotive octal D-t ype flip-flops with 3 000Prieinamumas
Min.: 1
Daugkart.: 1

CMOS LV TSSOP-20 - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip Flops Automotive octal tra nsparent D-type lat 3 000Prieinamumas
Min.: 1
Daugkart.: 1

CMOS LV TSSOP-20 - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip Flops Automotive octal D-t ype flip-flops with 2 100Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

74LV 3-State TSSOP-20 - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Two-channel 1.5V to 6V configurable gat 2 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive 2-channe l 1.5V to 6V config 2 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Two-channel configur able gate for clock 2 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive dual cha nnel configurable ga 2 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type SN74 2 Circuit Push-Pull TSSOP-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive dual posi tive-edge-triggered 2 663Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type 74AC TSSOP-14 1.5 V 6 V SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive dual posi tive-edge-triggered 2 691Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type 74ACT TSSOP-14 - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Flip-Fl ops With Clear 4 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

AHC Push Pull VSSOP-20 CMOS - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive octal D-t ype flip-flops with 2 392Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type AHC 8 Circuit CMOS TSSOP-20 CMOS 14.8 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Flip-Fl ops With Clear 3 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

D-Type AHC 8 Circuit CMOS VSSOP-20 CMOS 8.5 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-type flip-fl ops with clear inte 2 075Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

74LV CMOS TSSOP-20 CMOS 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive two-chann el 1.1V-to-3.6V con 2 990Prieinamumas
Min.: 1
Daugkart.: 1

CMOS 1 Circuit Push-Pull WQFN-16 CMOS 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip Flops Automotive two-chann el 1.1V-to-3.6V con 2 970Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Flip-Flop LVC 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal edge-triggered D-type flip-flops w 2 100Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type LV 3-State TSSOP-20 - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex D-Type Flip-Flop s with Reset 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Flip-Flop 6 Circuit Single Rail WQFN-16 CMOS - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops Hex D-Type Flip-Flop s with Reset 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Hex Flip Flop ACT 6 Circuit Push Pull TSSOP-16 CMOS - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops BD9 SPIN EP SN74LV2T 74PWREP 2 994Prieinamumas
Min.: 1
Daugkart.: 1

74LV 2 Circuit Push-Pull TSSOP-14 CMOS - 8 mA 8 mA 1.8 V 5.5 V SMD/SMT - 55 C + 125 C
Texas Instruments Flip Flops Hex D-Type Flip-Flop s with Reset 2 830Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Flip-Flop 6 Circuit Single Rail WQFN-16 CMOS - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops Hex D-Type Flip-Flop s with Reset 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type AC 6 Push-Pull TSSOP-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops Automotive hex D-typ e flip-flops with c 2 962Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type SN74 1 Circuit Push-Pull TSSOP-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops Automotive hex D-typ e flip-flops with c 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type SN74 1 Circuit Push-Pull WQFN-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops Automotive hex D-ty pe flip-flops with r 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type SN74 1 Circuit Push-Pull TSSOP-16 CMOS, TTL Positive - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape