Reel Interface - Specializuota

Rezultatai: 280
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
Apex Microtechnology Interface - Specializuota Generic Sensor Interface Driver 5V to 36V 3 458Prieinamumas
Min.: 1
Daugkart.: 1

36 V 5 V 1 mA - 55 C + 150 C SMD/SMT QFN-24
NXP Semiconductors Interface - Specializuota FlexRay Node Transceiver 4 715Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

FlexRay Node Transceiver 5.25 V 4.45 V 47 mA SMD/SMT SSOP-16
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 5 204Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specializuota SMBus/I C Accelerator 4 958Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA 0 C + 70 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota 24-Input SensorMonit 19 656Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38
STMicroelectronics Interface - Specializuota Miniature KNX transceiver with voltage regulators 7 665Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power w OSC 3 385Prieinamumas
Min.: 1
Daugkart.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
ROHM Semiconductor Interface - Specializuota IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
ROHM Semiconductor Interface - Specializuota IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 9 897Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 546Prieinamumas
Min.: 1
Daugkart.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Texas Instruments Interface - Specializuota I2C CONTROLLED KEYPA D SCAN 2 720Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT DSBGA-25
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 1 425Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota AISG 3.0 on and off keying coax modem t 11 476Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
MaxLinear Interface - Specializuota Multiprotocol Transceiver 3 661Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 2 540Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA 0 C + 70 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER 1 471Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
Texas Instruments Interface - Specializuota Tri-State 19-Bit 3 331Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Bus Interface 3.3 V, 5 V 3.3 V, 5 V 45 mA 0 C + 70 C SMD/SMT TSSOP-48

Texas Instruments Interface - Specializuota AC Two Ch Squib Driv er 1 854Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
MaxLinear Interface - Specializuota Serial Transc w/ Internal Termination 3 440Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
STMicroelectronics Interface - Specializuota ESD protection and signal booster for HDMI sink control stage interface 6 157Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

HDMI, I2C 5.3 V 4.7 V 340 uA - 40 C + 85 C SMD/SMT WLCSP-10
NXP Semiconductors Interface - Specializuota NTAG 5 boost 2 639Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.5 V 1.62 V - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specializuota NTAG 5 boost 5 517Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 1.62 V - 40 C + 105 C SMD/SMT TSSOP-16
Texas Instruments Interface - Specializuota 2 remote 1 local te mp sensor with hardw A 926-LM93CIMT/NOPB 562Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Fan Controller 3.6 V 3 V 900 uA 0 C + 85 C SMD/SMT TSSOP-56
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power 1 479Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Texas Instruments Interface - Specializuota Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUR 500Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Quad Port Controller Aggregators 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56