CAN sąsajos IC

Rezultatai: 957
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDCNT 2 471Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN332D 1 655Prieinamumas
7 500Tikėtina 2026-07-20
Min.: 1
Daugkart.: 1
: 2 500

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDR 779Prieinamumas
Min.: 1
Daugkart.: 1

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDCNR 678Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNR 889Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDCNT 2 187Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDCNR 850Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GD 4 950Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN337DCNT 5 819Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3V CAN Transceiver A 595-TCAN337DCNR A A 595-TCAN337DCNR 920Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337D 4 434Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDR 1 468Prieinamumas
Min.: 1
Daugkart.: 1

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDCNT 2 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive control a rea network flexibl 2 136Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN4551 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN sąsajos IC Industry-Standard High-Speed CAN Transce 881Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

MAX13050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN sąsajos IC +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 1 800Prieinamumas
Min.: 1
Daugkart.: 1

MAX13053A High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 1.62 V 5.5 V - 40 C + 125 C 50 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN sąsajos IC Industry-Standard High-Speed CAN Transce 452Prieinamumas
Min.: 1
Daugkart.: 1

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 10 mA 8 kV Tube

Analog Devices / Maxim Integrated CAN sąsajos IC 5KV Isolated CAN 800Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MAX14878 SMD/SMT SOIC-W-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN sąsajos IC CAN Transceiver with 60V Fault Protection Selectable Polarity 1 424Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

MAX14883 High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 47.6 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN sąsajos IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers 1 361Prieinamumas
Min.: 1
Daugkart.: 1

MAX3050 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Analog Devices / Maxim Integrated CAN sąsajos IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers 2 512Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

MAX3050 SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN sąsajos IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 1 944Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 56 mA 3 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN sąsajos IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection 1 441Prieinamumas
Min.: 1
Daugkart.: 1

MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tube

Analog Devices / Maxim Integrated CAN sąsajos IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 1 792Prieinamumas
Min.: 1
Daugkart.: 1

MAX33041 High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Tube
Analog Devices / Maxim Integrated CAN sąsajos IC +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 2 745Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

High Speed CAN Transceiver SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 5 mA 40 kV Reel, Cut Tape, MouseReel