Flip Flops

Rezultatai: 1 719
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Grandinių skaičius Išvesties Type Pakuotė / Korpusas Įvesties Type Poliariškumas Vėlinimo trukmės laikas Aukšto lygio išvesties srovė Žemo Lygio Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments Flip Flops Logic hex D-type fli p-flops with reset 6 660Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type HCS 6 Circuit Push-Pull SOIC-16 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-type flip-fl ops with clear and 12 391Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Octal D-type HCS 8 Circuit Push-Pull TSSOP-20 Schmitt-Trigger Positive 29.1 ns - 20 uA 20 uA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive Schmitt-t rigger input dual D 12 636Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

CMOS HCS 2 Circuit SOIC-14 Inverting 7 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit 2 944Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex w/Reset A 595-CD 74ACT174M A 595-CD74ACT174M 2 263Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop ACT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ACT534DW A 595-SN74ACT534DW 7 207Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual A 595-SN74ALS74 AD A 595-SN74ALS74AD 3 081Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop ALS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 18 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Neg Edge Trig A 595-SN74LVC112AD A 595-SN74LVC112AD 6 694Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

J-K Type Flip-Flop LVC 2 Circuit LVTTL SOIC-Narrow-16 CMOS, TTL Inverting/Non-Inverting 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3 776Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Flip-Flop LVC 8 Circuit 3-State VQFN-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74APWT 7 823Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop LVC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Tube

onsemi Flip Flops Oct D-Type Flip-Flop 4 143Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V 32 973Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops Low Voltage CMOS Logic IC Series 52 304Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

CMOS LCX 8 Circuit 3-State TSSOP-20 Clock 8.5 ns at 3.3 V - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops CMOS Logic IC Series 29 257Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

CMOS VHC 2 Circuit TSSOP-14 6.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip Flops 3.3V/5V ECL Quad D-Type 532Prieinamumas
Min.: 1
Daugkart.: 1

Flip-Flop 100 4 Circuit Differential LQFP-32 Single-Ended Inverting/Non-Inverting 0.6 ns - 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Tray

onsemi Flip Flops 3.3V/5V ECL D-Type Diff Data and Clock 215Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop 10 1 Circuit Differential TSSOP-8 Differential Inverting/Non-Inverting 0.38 ns - 50 mA 50 mA - 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip Flops 3-ST Oct D Flip-Flop 5 709Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 5V ECL D-Type w/Set and Reset 2 174Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop 10 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.59 ns +/- 4.2 V +/- 5.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops CMOS Logic IC Series 61 283Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

CMOS VHC 8 Circuit 3-State TSSOP-20 Clock 7.1 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC574ABQ/SOT764/DHVQFN20 8 932Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit DHVQFN-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops Pb-F VHS TSSOP 20 CMOS LOGIC 5 798Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

CMOS VHC 8 Circuit 3-State TSSOP-20 7.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip Flops Pb-F VHS TSSOP 20 CMOS LOGIC 6 825Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

CMOS VHCT 8 Circuit 3-State TSSOP-20 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual CMOS ALT 595-CD 4013BPWR ALT 595-CD4013BPWR 3 818Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop 4000 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex ALT 595-CD40174B E ALT 595-CD40174BE 475Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop 4000 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip Flops Hi-Speed CMOS Octal D-Type Flip-Flop ALT ALT 595-CD74HCT273E 499Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HCT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 30 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube