Reel Interface - Specializuota

Rezultatai: 275
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
Apex Microtechnology Interface - Specializuota Generic Sensor Interface Driver 5V to 36V 3 458Prieinamumas
5 000Tikėtina 2026-07-03
Min.: 1
Daugkart.: 1

36 V 5 V 1 mA - 55 C + 150 C SMD/SMT QFN-24
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 5 124Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
NXP Semiconductors Interface - Specializuota FlexRay Node Transceiver 4 589Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

FlexRay Node Transceiver 5.25 V 4.45 V 47 mA SMD/SMT SSOP-16
Analog Devices Interface - Specializuota SMBus/I C Accelerator 4 958Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA 0 C + 70 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota 24-Input SensorMonit 19 655Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38
ROHM Semiconductor Interface - Specializuota IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
ROHM Semiconductor Interface - Specializuota IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 9 872Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
Analog Devices Interface - Specializuota HART Industrial Comm IC, With OSC 1 895Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
STMicroelectronics Interface - Specializuota Miniature KNX transceiver with voltage regulators 7 655Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power w OSC 3 369Prieinamumas
Min.: 1
Daugkart.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 1 425Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota AISG 3.0 on and off keying coax modem t 11 456Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
MaxLinear Interface - Specializuota Multiprotocol Transceiver 3 161Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 546Prieinamumas
Min.: 1
Daugkart.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 2 530Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA 0 C + 70 C SMD/SMT SOT-23-5
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 745Prieinamumas
Min.: 1
Daugkart.: 1
: 750

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Texas Instruments Interface - Specializuota 19-Bit IEEE 1284 Tra nslation Xcvr 1 346Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specializuota Tri-State 19-Bit 3 326Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Bus Interface 3.3 V, 5 V 3.3 V, 5 V 45 mA 0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specializuota HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER 1 471Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
Texas Instruments Interface - Specializuota HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 18 598Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specializuota I2C CONTROLLED KEYPA D SCAN 2 620Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT DSBGA-25
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specializuota SP339EER1-L/TR 8 837Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
onsemi NCN5192MNRG
onsemi Interface - Specializuota FULL FEATURE HART MODEM 8 150Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

HART Modems SMD/SMT QFN-32
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power 1 464Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Texas Instruments Interface - Specializuota 2 remote 1 local te mp sensor with hardw A 926-LM93CIMT/NOPB 537Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Fan Controller 3.6 V 3 V 900 uA 0 C + 85 C SMD/SMT TSSOP-56