Espressif Komunikacijos Vystymo Priemonės

Komunikacijos vystymo priemonių tipai

Pakeisti kategorijos rodinį
Rezultatai: 30
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
Espressif Systems Multiprotocol Development Tools The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header
1 256Pagal užsakymą
Min.: 1
Daugkart.: 1

Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Multiprotocol Development Tools Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 91Prieinamumas
650Tikėtina 2026-07-06
Min.: 1
Daugkart.: 1

Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Multiprotocol Development Tools ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 639Prieinamumas
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide ra 131Prieinamumas
250Pagal užsakymą
Min.: 1
Daugkart.: 1

Espressif Systems WiFi Kūrimo Įrankiai - 802.11 ESP8266-DevKitS is a flashing board used to flash official ESP8266 WROOM series modules 285Prieinamumas
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 426Prieinamumas
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 121Prieinamumas
5 096Pagal užsakymą
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
274Prieinamumas
1 372Pagal užsakymą
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
331Prieinamumas
Min.: 1
Daugkart.: 1


Espressif Systems Multiprotocol Development Tools The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 86Prieinamumas
135Tikėtina 2026-07-28
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 32Prieinamumas
72Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 18Prieinamumas
858Pagal užsakymą
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
193Prieinamumas
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
456Prieinamumas
388Tikėtina 2026-06-22
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 1 016Prieinamumas
5 096Pagal užsakymą
Min.: 1
Daugkart.: 1



Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 271Prieinamumas
1 176Tikėtina 2026-06-22
Min.: 1
Daugkart.: 1

Espressif Systems WiFi Kūrimo Įrankiai - 802.11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with pin header 1 326Prieinamumas
7 799Pagal užsakymą
Min.: 1
Daugkart.: 1
Espressif Systems Eterneto kūrimo priemonės An Ethernet-to-Wi-Fi development board supports10/100 Fast Ethernet with RJ45 interface, PoE power, Wi-Fi 802.11b/g/n and JTAG debug.
81Prieinamumas
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
56Prieinamumas
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor
49Prieinamumas
36Tikėtina 2026-06-22
Min.: 1
Daugkart.: 1



Espressif Systems WiFi Kūrimo Įrankiai - 802.11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad flash and 8 MB Octal PSRAM, IPEX antenna connector, with pin header 558Prieinamumas
2 352Pagal užsakymą
Min.: 1
Daugkart.: 1

Espressif Systems WiFi Kūrimo Įrankiai - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
585Prieinamumas
3 276Pagal užsakymą
Min.: 1
Daugkart.: 1

Espressif Systems WiFi Kūrimo Įrankiai - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-E, 8MB flash.
333Prieinamumas
1 512Pagal užsakymą
Min.: 1
Daugkart.: 1

Espressif Systems Multiprotocol Development Tools ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing. 77Prieinamumas
330Pagal užsakymą
Min.: 1
Daugkart.: 1


Espressif Systems WiFi Kūrimo Įrankiai - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.
229Prieinamumas
594Pagal užsakymą
Min.: 1
Daugkart.: 1