Pin Diodes

 Pin Diodes
PIN Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many PIN diode manufacturers including MACOM, NXP, Skyworks & more. Please view our large selection of PIN diodes below.
Rezultatai: 662
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Vr - atvirkštinė įtampa Didžiausia diodo talpa Didžiausia serijos varža esant maksimaliam IF Jei – tiesioginė srovė Vf - tiesioginė įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Dažnių diapazonas Minimalus darbinis dažnis Didžiausias darbinis dažnis Montavimo stilius Pakuotė / Korpusas Serija Kvalifikacija Pakavimas

MACOM Pin Diodes 5 % AlGaAs Flip Chip PIN 1 200Prieinamumas
Min.: 100
Daugkart.: 100


MACOM Pin Diodes 2-3NS switching spd -55C +125C 250mW 1 600Prieinamumas
Min.: 100
Daugkart.: 100

SMPP Bulk
MACOM Pin Diodes Diode,Pin,Bonded,Stripline,Si 67Prieinamumas
Min.: 1
Daugkart.: 1

MACOM Pin Diodes Vr 100 Vdc Max 1.5pF Rs= .75 Ohms Max. 373Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

100 V 1.5 pF 750 mOhms 50 mA 850 mV - 55 C + 175 C 5 MHz 500 MHz Through Hole ODS-401 Reel, Cut Tape
MACOM Pin Diodes Rs=.5 Ohm Ct=2.2pF Vf=1Volt 295Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Reel, Cut Tape


MACOM Pin Diodes Diode,Pin,Ceramic,Axial,Hi-Pax 96Prieinamumas
Min.: 1
Daugkart.: 1

MACOM Pin Diodes Vr=200V Rs=.9 Ohm Ct=.7pF 1 367Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

200 V 0.7 pF 900 mOhms 100 mA 1 V - 55 C + 175 C 100 kHz 1.5 GHz ODS-1072 Reel, Cut Tape, MouseReel
MACOM Pin Diodes Ls=1.4nH Cp=.12pF Single SOT-23 1 834Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMPP Reel, Cut Tape
MACOM Pin Diodes Rs= 1.5 Ohms Max. -65C +150C 3 736Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMPP Reel, Cut Tape, MouseReel
MACOM Pin Diodes Ls=1.4nH Cp=.12pF Series TEE SOT-23 3 498Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMPP Reel, Cut Tape, MouseReel
MACOM Pin Diodes Ct= 3pF Pin Diode NON-MAGNETIC 198Prieinamumas
500Tikėtina 2026-05-08
Min.: 1
Daugkart.: 1
Reel: 500

3 pF 250 mOhms 100 mA 900 mV - 65 C + 125 C SMD/SMT ODS-1091-2 Reel, Cut Tape, MouseReel
MACOM Pin Diodes Diode,PIN,Plastic,LeadFree 2 079Prieinamumas
Min.: 1
Daugkart.: 1

MACOM Pin Diodes Diode,PIN,Plastic,LeadFree 1 747Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel
MACOM Pin Diodes Ls=1.4nH Cp=.12pF Cmn Cathode SOT-23 4 225Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMPP Reel, Cut Tape
MACOM Pin Diodes Rs=3.0ohm Ct=.5pF CERMACHIP 740Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

SMPP Reel, Cut Tape, MouseReel


MACOM Pin Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 83Prieinamumas
Min.: 1
Daugkart.: 1

3 kV 3.2 pF 200 mOhms 1 A 1.2 V - 65 C + 175 C Stud Mount UNF-3 SMPP Bulk
MACOM Pin Diodes Ct=.03pF Rs=7 Ohm Trise=2ns 1 500Prieinamumas
Min.: 100
Daugkart.: 100

45 V 0.03 pF 7 Ohms 1.33 V - 55 C + 125 C SMD/SMT FlipChip MADP Waffle
MACOM MA4L401-1056
MACOM Pin Diodes Diode,Pin,Bonded,Stripline,Si 82Prieinamumas
Min.: 1
Daugkart.: 1

MACOM MA4P7418-1072T
MACOM Pin Diodes SQML, PIN 631Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

Reel, Cut Tape, MouseReel
ROHM Semiconductor Pin Diodes SWITCH BAND 35V 3 124Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

35 V 1.2 pF 900 mOhms 10 mA 1 V + 125 C 1 MHz SMD/SMT SOT-416-3 DAN235ET Reel, Cut Tape, MouseReel
ROHM Semiconductor Pin Diodes SWITCH BAND 35V 2 280Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

35 V 1.2 pF 900 mOhms 10 mA 1 V + 125 C 1 MHz SMD/SMT SOT-323-3 DAN235UT Reel, Cut Tape, MouseReel
ROHM Semiconductor Pin Diodes RF Diode PIN 60V 100mA 4 685Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

60 V 0.45 pF 3 Ohms 100 mA 1 V + 150 C 1 MHz SMD/SMT SOD-323FL-2 Reel, Cut Tape

onsemi Pin Diodes SINGLE PIN DIODE FOR ATTENATOR AND RF SWITCH 12 010Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

NSDP301MX3 Reel, Cut Tape, MouseReel

onsemi Pin Diodes PIN DI SERIES RS 4.5 OHM 4 720Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

50 V 0.23 pF 4.5 Ohms 50 mA 920 mV - 55 C + 125 C 1 MHz 100 MHz SMD/SMT MCP-3 NSVP249SDSF3 AEC-Q101 Reel, Cut Tape, MouseReel

Infineon Technologies Pin Diodes Silicon Pin Diodes 5 325Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

50 V 0.3 pF 1 Ohms 100 mA 1.2 V - 55 C + 125 C 3 GHz 30 GHz SMD/SMT SOT-23-3 BAR63 Reel, Cut Tape, MouseReel