Pin Diodes

 Pin Diodes
PIN Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many PIN diode manufacturers including MACOM, NXP, Skyworks & more. Please view our large selection of PIN diodes below.
Rezultatai: 668
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Vr - atvirkštinė įtampa Didžiausia diodo talpa Didžiausia serijos varža esant maksimaliam IF Jei – tiesioginė srovė Vf - tiesioginė įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Dažnių diapazonas Minimalus darbinis dažnis Didžiausias darbinis dažnis Montavimo stilius Pakuotė / Korpusas Serija Kvalifikacija Pakavimas
Skyworks Solutions, Inc. APD0520-000
Skyworks Solutions, Inc. Pin Diodes Rs=1.0 Ohms Cj=.25pF Rated 50V 100Prieinamumas
Min.: 100
Daugkart.: 100

APD0520 Bulk
Microchip Technology MPS2R10-606
Microchip Technology Pin Diodes Si PIN Non Hermetic MMSM 50Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 50

Reel, Cut Tape
Skyworks Solutions, Inc. SMP1345-004LF
Skyworks Solutions, Inc. Pin Diodes Ls=1.5nH SOT-23 Common Cathode 2 800Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMP1345 Reel, Cut Tape, MouseReel
MACOM MLP7100-11
MACOM Pin Diodes Limiter Diode,Die 100Prieinamumas
Min.: 100
Daugkart.: 100

Microchip Technology LXP1002-23-4
Microchip Technology Pin Diodes Si PIN Non Hermetic EPSM SMT 227Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500
Ne
50 V 4 Ohms 100 mA - 55 C + 125 C 5 GHz SMD/SMT SOT-23-3 Reel, Cut Tape
Skyworks Solutions, Inc. Pin Diodes Ls-1.5nH SOT-23 Common Cathode 2 026Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

200 V 0.3 pF 3 Ohms 850 mV - 65 C + 150 C 5 MHz 2 GHz SOT-23 SMP1307 Reel, Cut Tape, MouseReel
MACOM Pin Diodes .1-1500MHz .55pF Max Vr 500Vdc 49 685Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

500 V 0.5 pF 600 mOhms 1 V - 65 C + 175 C 1 MHz 4 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel
MACOM Pin Diodes .1-1500MHz .7pF Min Vr 400Vdc 21 525Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

400 V 1 pF 500 mOhms 1 V - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Reel, Cut Tape, MouseReel
MACOM Pin Diodes .1-1500MHz .7pF Max Vf 1.0Vdc 3 239Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

800 V 0.7 pF 800 mOhms 150 mA 1 V - 65 C + 125 C 100 kHz 1.5 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Pin Diodes Ls=1.5nH SOD-323 Single 8 844Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

200 V 0.3 pF 3 Ohms 850 mV - 65 C + 150 C 5 MHz 2 GHz SOD-323 SMP1307 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Pin Diodes Ls=.7nH SC-79 Single 16 612Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

50 V 1 pF 500 mOhms 850 mV - 65 C + 150 C 10 MHz 10 GHz SC-79 SMP1322 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Pin Diodes 1.2pF max @ 20Volts .5 ohm max @ 10mA 31 469Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

35 V 1.2 pF 500 mOhms 1 V - 40 C + 85 C QFN-2 SMP1371 Reel, Cut Tape, MouseReel

MACOM Pin Diodes Diode,Limiter,1.5mm x 1.2mmTDFN 13 043Prieinamumas
27 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

0.2 pF 1.3 Ohms - 65 C + 125 C 10 MHz 12 GHz SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM Pin Diodes 50-18000MHz .04pF -55C +125C 4 997Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

100 V 0.06 pF 5.8 Ohms 250 mA 900 mV - 55 C + 125 C 50 MHz 18 GHz MADP Reel, Cut Tape, MouseReel

MACOM Pin Diodes Diode,Solderable AlGaAs FC PIN 43 680Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel
MACOM MA4L022-1056
MACOM Pin Diodes Diode,Pin,Bonded,Stripline,Si 96Prieinamumas
Min.: 1
Daugkart.: 1

ROHM Semiconductor Pin Diodes DIODE-PIN 60V .45PF SOD-523-2 6 601Prieinamumas
8 000Tikėtina 2026-04-27
Min.: 1
Daugkart.: 1
Reel: 8 000

60 V 0.45 pF 2 Ohms 100 mA 1 V + 150 C 1 MHz SMD/SMT SOD-523-2 Reel, Cut Tape, MouseReel
Vishay Pin Diodes DIODE-RF 11 905Prieinamumas
15 000Tikėtina 2026-03-02
Min.: 1
Daugkart.: 1
Reel: 15 000

Reel, Cut Tape
Skyworks Solutions, Inc. Pin Diodes .55 ohm @100mA .6pF max @ 20Volt 5 292Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

100 V 0.6 pF 550 mOhms 800 mV - 55 C + 85 C QFN-2 SMP1325 Reel, Cut Tape, MouseReel
MACOM Pin Diodes Junc. Cap. 0.5pF Non-Magnetic 41Prieinamumas
Min.: 1
Daugkart.: 1

MACOM Pin Diodes Vr 100 Vdc Max 1.2pF Rs= .75 Ohms Max. 1 012Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

100 V 1.2 pF 750 mOhms 50 mA 850 mV - 55 C + 175 C 5 MHz 500 MHz SMD/SMT ODS-1072 Reel, Cut Tape, MouseReel
MACOM Pin Diodes Rs=.5 Ohm Ct=2.2pF Vf=1Volt 494Prieinamumas
500Tikėtina 2026-04-14
Min.: 1
Daugkart.: 1
Reel: 500

Reel, Cut Tape
MACOM Pin Diodes .1-1000MHz 2.0pF Max Vr 600Vdc 227Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

600 V 2.2 pF 500 mOhms 1 V - 55 C + 175 C 100 kHz 1 GHz MELF-1072 Reel, Cut Tape, MouseReel
MACOM Pin Diodes .1-1000MHz 2.0pF Max Vr 100Vdc 591Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

100 V 2 pF 1 Ohms 1.2 V - 55 C + 175 C 100 kHz 1 GHz MELF-1072 Reel, Cut Tape, MouseReel
MACOM Pin Diodes .1-1500MHz .7pF Min Vr 500Vdc 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

500 V 0.65 pF 450 mOhms - 65 C + 175 C 100 kHz 1.5 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel