Tilteliniai lygintuvai

 Tilteliniai lygintuvai
Bridge Rectifiers are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many bridge rectifier manufacturers including Comchip Technology, Diodes Inc., IXYS, Micro Commercial Components (MCC), onsemi, Shindengen, Vishay & more.
More...

Please view our selection of bridge rectifiers below.
Rezultatai: 5 291
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Montavimo stilius Terminacijos Stilius Pakuotė / Korpusas Jei – tiesioginė srovė Didžiausia atvirkštinė įtampa Vf - tiesioginė įtampa Didžiausia viršįtampio srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Kvalifikacija Pakavimas
Panjit Tilteliniai lygintuvai 20A 1000V standard bridge 765Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 20 A 1 kV 1.05 V 470 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Tilteliniai lygintuvai 50A 1000V standard bridge 258Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 50 A 1 kV 1.1 V 1 kA - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Tilteliniai lygintuvai 4A 1000V low vf bridge 2 502Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBL-2 4 A 1 kV 1.05 V 150 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Panjit Tilteliniai lygintuvai 8A 1000V low vf bridge 1 376Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBL-2 8 A 1 kV 1.05 V 200 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Panjit Tilteliniai lygintuvai 10A 800V low vf bridge 1 042Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 10 A 800 V 940 mV 480 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Tilteliniai lygintuvai GBU package, 10A/1000V standard bridge 907Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 5 A 1 kV 1.05 V 400 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Low VF Bridge Rectifier 600V 15A 0.82Vf 1 535Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 600 V 820 mV 480 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Low VF Bridge Rectifier 800V 15A 0.82Vf 802Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 800 V 820 mV 480 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Tilteliniai lygintuvai GBU package, 15A/1000V standard bridge 960Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 7.5 A 1 kV 1.05 V 400 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Tilteliniai lygintuvai 10A 800V low vf bridge 1 619Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 20 A 920 mV 800 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Tilteliniai lygintuvai 15A 1000V high TJ 175 standard bridge 1 831Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 25 A 1.05 V 700 A - 55 C + 175 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Tilteliniai lygintuvai GBU package, 25A/1000V standard bridge 565Prieinamumas
Min.: 1
Daugkart.: 1

Tube
Panjit Tilteliniai lygintuvai 800V, 30A Glass Passivated Bridge Rectifier 846Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 30 A 800 V 1.05 V 350 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Tilteliniai lygintuvai 15A 1000V high TJ 175 standard bridge 1 686Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 35 A 1.1 V 800 A - 55 C + 175 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Tilteliniai lygintuvai GBU package, 4A/1000V standard bridge 917Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 2 A 1 kV 1.05 V 270 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Tilteliniai lygintuvai GBU package, 6A/1000V standard bridge 1 699Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 3 A 1 kV 1.05 V 290 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Tilteliniai lygintuvai GBU package, 8A/1000V standard bridge 1 893Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 4 A 1 kV 1.05 V 400 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Tilteliniai lygintuvai KBJ package, 15A/1000V standard bridge 1 807Prieinamumas
Min.: 1
Daugkart.: 1

Tube
Panjit Tilteliniai lygintuvai KBJ package, 20A/1000V standard bridge 453Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 20 A 1 kV 1.1 V 200 A - 55 C + 150 C Tube
Panjit Tilteliniai lygintuvai KBJ package, 6A/1000V standard bridge 1 932Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 6 A 1 kV 1.1 V 170 A - 55 C + 150 C Tube
Panjit Tilteliniai lygintuvai M8 package, 10A/1000V low vf bridge 2 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

M8 Reel, Cut Tape, MouseReel
Panjit Tilteliniai lygintuvai Glass Passivated Fast Bridge Rectifier (2A/1000V,Trr:250ns) 5 119Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Fast Bridge Rectifier (4A/1000V,Trr:250ns) 1 733Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 4 A 1 kV 1.3 V 240 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Fast Bridge Rectifier (6A/1000V,Trr:250ns) 4 842Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 6 A 1 kV 1.3 V 260 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Tilteliniai lygintuvai Glass Passivated Fast Bridge Rectifier (8A/1000V,Trr:250ns) 4 084Prieinamumas
Min.: 1
Daugkart.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 8 A 1 kV 1.3 V 240 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube