ZPxx Serija Zinerio diodai

Rezultatai: 97
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Vz - Zenerio įtampa Montavimo stilius Pakuotė / Korpusas Pd - skaidos galia Įtampos tolerancija IR - Maksimali Atvirkštinio Nuotėkio Srovė Zz - Zenerio impedansas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Configuration Test Srovė Pakavimas Serija
Diotec Semiconductor Zinerio diodai Zener, DO-35, 30V, 0.5W, 2% 19 592Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

30 V Through Hole DO-35 500 mW 2 % 100 nA 35 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-41, 51V, 1.3W, 5% 4 977Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

51 V Through Hole DO-41 1.3 W 5 % 1 uA 25 Ohms - 50 C + 150 C Single 10 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 3V, 0.5W, 2% 18 787Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

3 V Axial DO-35 500 mW - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 3.3V, 0.5W, 2% 18 925Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

3.3 V Axial DO-35 500 mW - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 3.6V, 0.5W, 2% 19 367Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

3.6 V Axial DO-35 500 mW - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 4.3V, 0.5W, 5% 19 202Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

4.3 V Axial DO-35 500 mW - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 11V, 0.5W, 2% 9 978Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

11 V Through Hole DO-35 500 mW 2 % 100 nA 6 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 12V, 0.5W, 5% 14 352Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

12 V Through Hole DO-35 500 mW 5 % 100 nA 7 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 15V, 0.5W, 5% 14 298Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

15 V Through Hole DO-35 500 mW 5 % 100 nA 11 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 18V, 0.5W, 5% 16 511Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

18 V Through Hole DO-35 500 mW 5 % 100 nA 18 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 22V, 0.5W, 5% 9 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

22 V Through Hole DO-35 500 mW 5 % 100 nA 25 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 33V, 0.5W, 5% 34 017Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

33 V Through Hole DO-35 500 mW 5 % 100 nA 40 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 4.3V, 0.5W, 5% 10 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

4.3 V Through Hole DO-35 500 mW 5 % 70 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-41, 0.77V, 1.3W, 5% 9 280Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

770 mV Through Hole DO-41 1.3 W 5 % 500 mOhms - 50 C + 150 C Single 100 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-41, 100V, 1.3W, 5% 9 206Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

100 V Through Hole DO-41 1.3 W 5 % 1 uA 60 Ohms - 50 C + 150 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-41, 110V, 1.3W, 5% 8 910Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

110 V Through Hole DO-41 1.3 W 5 % 1 uA 80 Ohms - 50 C + 150 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-41, 12V, 1.3W, 5% 7 864Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

12 V Through Hole DO-41 1.3 W 5 % 1 uA 4 Ohms - 50 C + 150 C Single 50 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-41, 15V, 1.3W, 5% 9 557Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

15 V Through Hole DO-41 1.3 W 5 % 1 uA 5 Ohms - 50 C + 150 C Single 50 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-41, 150V, 1.3W, 5% 4 754Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

150 V Through Hole DO-41 1.3 W 5 % 1 uA 100 Ohms - 50 C + 150 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-41, 62V, 1.3W, 5% 4 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

62 V Through Hole DO-41 1.3 W 5 % 1 uA 25 Ohms - 50 C + 150 C Single 10 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-41, 91V, 1.3W, 5% 9 634Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

91 V Through Hole DO-41 1.3 W 5 % 1 uA 40 Ohms - 50 C + 150 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 10V, 0.5W, 5% 9 842Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

10 V Through Hole DO-35 500 mW 5 % 100 nA 5.2 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 10V, 0.5W, 2% 8 807Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 11V, 0.5W, 5% 12 661Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

11 V Through Hole DO-35 500 mW 5 % 100 nA 6 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor Zinerio diodai Zener, DO-35, 13V, 0.5W, 5% 13 926Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

13 V Through Hole DO-35 500 mW 5 % 100 nA 9 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx