Isolation Amplifiers

Rezultatai: 285
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Kanalų skaičius Izoliacijos Įtampa Izoliacijos Type GBP – pralaidumo didinimo produktas 3 dB pralaidumas CMRR - Bendras mode atmetimo santykis svar. – įvesties tendencingumo srovė Vos - įvesties poslinkio įtampa Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUBR A A 595-AMC1100DUBR 4 221Prieinamumas
Min.: 1
Daugkart.: 1

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 5 969Prieinamumas
Min.: 1
Daugkart.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 1 225Prieinamumas
Min.: 1
Daugkart.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 1 194Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 5 191Prieinamumas
588Pagal užsakymą
Min.: 1
Daugkart.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 645Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ADUM4190-EP 1 Channel 5000 Vrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 764Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200SDUBR A 5 A 595-AMC1200SDUBR 2 546Prieinamumas
Min.: 1
Daugkart.: 1

AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122U 83Prieinamumas
Min.: 1
Daugkart.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWVR 402Prieinamumas
Min.: 1
Daugkart.: 1

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp 9Prieinamumas
Min.: 1
Daugkart.: 1

ISO121 1 Channel 3500 Vrms Galvanic 60 kHz 115 dB 10 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-40 Tube


Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 62.5 mV specified linear input range. Wide body SS08. 57Prieinamumas
Min.: 1
Daugkart.: 1

Si8921 SOIC-8 Tube


Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and single-ended output. 250 mV specified linear input range. Wide body SS08 75Prieinamumas
Min.: 1
Daugkart.: 1

Si8922 SOIC-8 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 347Prieinamumas
Min.: 1
Daugkart.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122JU 11Prieinamumas
Min.: 1
Daugkart.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 228Prieinamumas
Min.: 1
Daugkart.: 1

Si8931 1 Channel 5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. SI8921BB-AS
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 250 mV specified linear input range. Narrow body S08. 41Prieinamumas
Min.: 1
Daugkart.: 1

Si8921 Tube
Skyworks Solutions, Inc. SI8932D-AS4
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated voltage sensor with single ended input and single ended output. Wide body SS08. 2Prieinamumas
320Tikėtina 2026-12-28
Min.: 1
Daugkart.: 1

Si8932 Tube
Texas Instruments Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVRQ1 3 050Prieinamumas
Min.: 1
Daugkart.: 1

AMC1301 1 Channel 5000 Vrms Galvanic 1 MHz 210 kHz 92 dB - 60 uA 50 uV 5.5 V 3 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei A 595-AMC1311BDWVR 2 955Prieinamumas
Min.: 1
Daugkart.: 1

AMC1311 1 Channel 5000 Vrms Galvanic 275 kHz 15 nA 1.5 mV 5.5 V 3 V 7.1 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 700Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

AMC0230R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i 1 055Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 100
: 1 000

1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2V-input reinforced isolated amplifier w 984Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 100
: 1 000

1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 150 uV 5.5 V 3 V 4.4 mA, 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 715Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 25
: 1 000

AMC0330D 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 1 233Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 50

1 Channel 5000 Vrms 10 nA 100 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8