RF cirkuliatoriai

Rezultatai: 2 354
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Izoliacija dB Prievadų skaičius Veiklos Kryptis Vardinė dalia Insertion Nuostoliai VSWR Montavimo stilius RF Serijos Lytis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Varža Contact danga Korpuso Medžiaga Pakavimas
DiTom RF cirkuliatoriai 4.00 - 8.00 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

4 GHz to 8 GHz 20 dB 3 Port 20 W 0.4 dB 1.25:1 Solder Tab SMA Male, Male, Male + 10 C + 60 C 1 in x 0.5 in x 1 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 17.00 - 20.00 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

17 GHz to 20 GHz 4 Port Female, Female, Female, Female - 20 C + 65 C 1 in x 0.5 in x 0.7 in Bulk
DiTom RF cirkuliatoriai 2.00 - 4.00 GHz Circulator 2Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 4 GHz 18 dB 3 Port 20 W 0.5 dB 1.3:1 Solder Tab SMA Male, Female, Female 0 C + 55 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 3.00 - 9.00 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

3 GHz to 9 GHz 3 Port Female, Female, Female - 20 C + 75 C 1.25 in x 0.5 in x 1.25 in Bulk
DiTom RF cirkuliatoriai 4.00 - 8.00 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

4 GHz to 8 GHz 20 dB 3 Port 20 W 0.4 dB 1.25:1 Solder Tab SMA Male, Female, Female + 10 C + 60 C 1 in x 0.5 in x 1 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 0.95 - 1.225 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

950 MHz to 1.225 GHz 3 Port N Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF cirkuliatoriai 0.50 - 0.70 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

500 MHz to 700 MHz 3 Port Female, Female, Female - 20 C + 65 C 1.58 in x 0.73 in x 1.62 in Bulk
DiTom RF cirkuliatoriai 0.80 - 1.00 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

800 MHz to 1 GHz 20 dB 3 Port 250 W 0.4 dB 1.25:1 Solder Tab N Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Brass, Nickel Plated Bulk
DiTom RF cirkuliatoriai 0.80 - 1.00 GHz Circulator 2Prieinamumas
Min.: 1
Daugkart.: 1

800 MHz to 1 GHz 20 dB 3 Port 250 W 0.4 dB 1.25:1 Solder Tab N Male, Male, Male - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Brass, Nickel Plated Bulk
DiTom RF cirkuliatoriai 2.60 - 5.30 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

2.6 GHz to 5.3 GHz 3 Port Female, Female, Female - 30 C + 75 C 1 in x 0.38 in x 1 in Bulk
Pasternack RF cirkuliatoriai Dual Junction Circulator with 40 dB Isolation from 2 GHz to 4 GHz, 50 Watts and SMA Female 1Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Pasternack RF cirkuliatoriai Circulator with 14 dB Isolation from 2 GHz to 6 GHz, 25 Watts and SMA Female 4Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Fairview Microwave RF cirkuliatoriai High Power Circulator N Female with 18 dB Isolation from 1 GHz to 2 GHz Rated to 100 Watts 2Prieinamumas
Min.: 1
Daugkart.: 1
1 GHz to 2 GHz 18 dB 100 W N Bag
Fairview Microwave RF cirkuliatoriai High Power Circulator SMA Female With 20 dB Isolation From 135 MHz to 175 MHz Rated to 150 Watts 1Prieinamumas
Min.: 1
Daugkart.: 1
135 MHz to 175 MHz 20 dB 150 W SMA Bag
Pasternack RF cirkuliatoriai Circulator with 16 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female 26Prieinamumas
4Tikėtina 2026-07-17
Min.: 1
Daugkart.: 1

2 GHz to 4 GHz 16 dB 3 Port 10 W 0.75 dB 1.4:1 SMA Female, Female, Female 32 mm x 18.03 mm x 32 mm 50 Ohms Aluminum Bulk
Pasternack RF cirkuliatoriai High Power Circulator With 20 dB Isolation From 7 GHz to 12.4 GHz, 50 Watts And SMA Female 3Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Pasternack RF cirkuliatoriai Circulator With 18 dB Isolation From 4 GHz to 8 GHz, 10 Watts And SMA Female 8Prieinamumas
Min.: 1
Daugkart.: 1
4 GHz to 8 GHz 18 dB 3 Port 10 W 0.5 dB 1.3:1 SMA Female, Female, Female 25.4 mm x 25.4 mm x 14.48 mm 50 Ohms Bulk
Molex RF cirkuliatoriai SMSJ Circulator 5.15-5.92GHz 10mm 891Prieinamumas
Min.: 1
Daugkart.: 1
5.15 GHz to 5.925 GHz 19 dB Clockwise 50 W 0.4 dB Solder Tab - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 2.3-2.4GHz 10mm 526Prieinamumas
Min.: 1
Daugkart.: 1

2.3 GHz to 2.4 GHz 20 dB Clockwise 50 W 0.3 dB Solder Tab - 40 C + 110 C 10 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 4.5~5.0GHz 10mm 1 010Prieinamumas
Min.: 1
Daugkart.: 1
4.5 GHz to 5 GHz 21 dB Clockwise 50 W 0.28 dB Solder Tab - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 2.49-2.69GHz 15mm 260Prieinamumas
Min.: 1
Daugkart.: 1

2.496 GHz to 2.69 GHz 20 dB Clockwise 100 W 0.25 dB Solder Tab - 40 C + 105 C 15.5 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 3.4-3.8GHz 15mm 345Prieinamumas
Min.: 1
Daugkart.: 1

3.4 GHz to 3.8 GHz 20 dB Clockwise 100 W 0.25 dB Solder Tab - 40 C + 115 C 15.5 mm x 7 mm 50 Ohms Silver Carbon Steel
Fairview Microwave RF cirkuliatoriai Circulator 2.92mm Female with 12 dB Isolation from 26.5 GHz to 40 GHz Rated to 10 Watts 1Prieinamumas
Min.: 1
Daugkart.: 1
26.5 GHz to 40 GHz 12 dB 10 W 2.92 mm Bag
Fairview Microwave RF cirkuliatoriai High Power Circulator SMA Female with 20 dB Isolation from 2 GHz to 4 GHz Rated to 100 Watts 2Prieinamumas
Min.: 1
Daugkart.: 1
2 GHz to 4 GHz 20 dB 100 W SMA Bag
Pasternack RF cirkuliatoriai Circulator with 17 dB Isolation from 1 GHz to 2 GHz, 10 Watts and SMA Female 1Prieinamumas
3Tikėtina 2026-07-22
Min.: 1
Daugkart.: 1

Bulk