Antenos

Rezultatai: 10 671
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Maxtena Antenos 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount 31Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 2.41 GHz 7.125 GHz 6.2 dBi 50 Ohms 2.1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Asset Tracking, IoT, Industrial Applications 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
Maxtena Antenos 5G adhesive Mount antenna 10Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 6.3 dBi 50 Ohms 3.1:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male Asset Tracking, IoT, Industrial Applications 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
Tallysman Antenos GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R & NEO-D9C Receiver. RTK Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, CLAS PPP-RTK, u-blox PointPerfect PPP-RTK. Inertial Measurement Unit. RS-422 3Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna GPS, GNSS 1 W - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk

Molex Antenos WIFI6E FLEX ANTENNA 1 457Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 3.8 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
JAE Electronics Antenos METAL SMD ANT 920MHZ 1 434Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 920 MHz 2.77 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape

Molex Antenos WIFI6E FLEX ANTENNA 843Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
JAE Electronics Antenos METAL SMD ANT 860MHZ 1 352Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 860 MHz 2.14 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Molex Antenos GNSS EXTERNAL ANTENNA 769Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.55905 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel - 0.4 dBi, - 1.4 dBi, - 1.7 dBi 50 Ohms 2 2 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz 55 mm 47 mm 16.7 mm 3 M RG174 213499 Bulk
TE Connectivity Antenos RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA 37Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Omnidirectional 617 MHz 6 GHz 5G, 4G/LTE MIMO Module Rectangular 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi 50 Ohms 1.2, 1.3, 1.4, 1.5 5 W - 40 C + 85 C 22.3 mm 103 mm 122 mm RP Bulk
ABRACON Antenos Internal/Embedded Antenos Connector Mount IPEX (F) 467Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.176 GHz 1.575 GHz GPS IoT Patch Stacked - 3 dBi, - 3.5 dBi, - 4 dBi 50 Ohms 1.53, 2.09, 2.24 - 40 C + 85 C 3 Band PCB Mount SMD/SMT IPEX Female M2M, Logistics, Navigation, Geofencing, Precision Farming, Remote Monitoring, Survey, Mapping Systems 25 mm 25 mm 12.4 mm 100 mm RF1.13 APAR Tray
Digi Antenos 2.4GHz Half-wave ant Half-wave antenna 10 477Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 1 W - 20 C + 70 C 1 Band Snap In Connector U.FL Female, IPEX MHF1 2.483 GHz RF Antenna 4 mm Bulk

Maxtena Antenos 13Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4.7 dBi 50 Ohms 3.7:1 35 W - 40 C + 85 C 4 Band Screw Mount Connector SMA Male IP67 LL195 Bulk

Maxtena Antenos 14Prieinamumas
Min.: 1
Daugkart.: 1

Modules 617 MHz 7.125 GHz GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) 1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2.0:1, 3.7:1 35 W - 40 C + 85 C 16 Band Screw Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz IP67, IP69 Bulk
JAE Electronics Antenos METAL SMD ANT 2.4GHZ AUTOMOTIVE 1 776Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.91 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
HUBER+SUHNER Antenos SENCITY Road MULTI Rugged vehicle rooftop multi-band antenna for commercial vehicles like bus and truck 1Prieinamumas
Min.: 1
Daugkart.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Road MULTI
KYOCERA AVX Antenos LTE/LPWA/cellular FP C 25mm Cable MHF Con 324Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIot, LTE) PCB Trace I-Pad Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 0.2 mm 1.13 Coax 1002289 Bulk

Siretta Antenos DUAL BAND WI-FI 5G/4G ADHESIVE FLAT BLADE ANTENNA SMA MALE 0.2M CABLE 19Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Blade Blade 2.15 dBi 50 Ohms 2 60 W - 40 C + 75 C 4 Band Adhesive Mount SMA Male SMA Male 115 mm 22 mm 5 mm RG174
Tallysman Antenos GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9P Receiver . RTK Base Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox PointPerfect PPP-RTK . Moving Base Precise Heading . RS-422 2Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 500 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
KYOCERA AVX Antenos 5G/4G FPC Ground Ind ependent 200mm Cable 211Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 5.85 GHz 2.36 dBi, 3.89 dBi, 4.45 dBi, 5.45 dBi 50 Ohms 2 W 4 Band Adhesive Mount Connector 102 mm 14.5 mm 0.2 mm FPC 9001815F0-AA10L Bulk
KYOCERA AVX Antenos Wi-Fi 6E & 7 PCB ant enna 50mm cable MH 196Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz 802.11 a/b/g/n/ac/ax PCB Trace 2.3 dBi, 5 dBi, 2.5 dBi 50 Ohms 3 Band Adhesive Mount Connector MHF4 2.4 GHz, 5 GHz, 6 GHz Agriculture, Smart Home, Healthcare, Automotive, Digital Signage 35.2 mm 8.5 mm 0.4 mm Bulk
Maxtena Antenos 8Prieinamumas
Min.: 1
Daugkart.: 1
Bulk
Antenova Antenos Zenon 2.4GHz 100mm Cable Antenna 700Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Zenon Bulk
Maxtena Antenos WIFI Embedded Antenna - 25mm x 4 mm 178Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.87 GHz Bluetooth, BLE 802.11, WiFi, WLAN, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Stacked 1 dBi 50 Ohms - 40 C + 105 C 2 Band PCB Mount SMD/SMT U.FL 2.45 GHz, 5.8 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm 150 mm RF1.13 Bulk
HUBER+SUHNER Antenos Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, GPS, 5 / 8dBi, vertical polarized; Connectors N, jack (f), TNC, plug (m) 13Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 790 MHz 6.425 GHz 2G/3G/4G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 4, WiFi 6 Module Square 5 dBi, 5 dBi, 5 dBi, 5 dBi, 8 dBi 50 Ohms 2.2, 1.8, 1.5, 2, 2:1, 1.8 100 W - 40 C + 85 C 6 Band Screw Mount Connector N Female, TNC Male 798 MHz, 838 MHz, 915 MHz, 1584.5 MHz, 1610 MHz, 2025 MHz Rail, Railway Rooftop 145 mm 100 mm 40 mm IP69 Rail Low Profile
Taoglas Antenos 0dBi 2.4GHz Monopole Antenna RP-SMA(M) Straight - UV Stable Material 332Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz WiFi Whip Stubby Monopole 1 Band Screw Mount RP-SMA Male RP-SMA Male Bluetooth, WLAN Bulk