MID-FLYLT Serija Maitinimo Transformatoriai

Rezultatai: 42
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8300 400 uH 1.5 W 1 978Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 18 V to 75 V 5 V 1.5 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT3798 14 uH 112 W 921Prieinamumas
Min.: 1
Daugkart.: 1

Flyback Transformers 20 V to 60 V 28 V 112 W 4 A Through Hole Dual Primary Winding Dual Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8302 12 uH 6.6 W 971Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 8 V to 40 V 3.3 V 6.6 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8300 300 uH 3.6 W 1 435Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

POE - Power Over Ethernet Transformers 30 V to 72 V 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8300 400 uH 2 W 813Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 300

Flyback Transformers 35 V to 75 V 3.3 V 2 W 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8303 150 uH 2.9 W 1 849Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT3512 175 uH 2 W 266Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 300

Flyback Transformers 35 V to 75 V 5 V 2 W 400 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8301 40 uH 2.8 W 245Prieinamumas
1 000Tikėtina 2026-04-16
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 18 V to 42 V 5 V, 5 V 2.8 W 275 mA, 275 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT 9-36V 50-200kHz 372Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 9 V to 36 V 100 V 1.5 W 15 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8300 350 uH 2.1 W 238Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 15 V, 15 V 2.1 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8302 12 uH 6 W 402Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 4 V to 8 V 5 V 6 W 1.2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8304 187Prieinamumas
200Tikėtina 2026-03-24
Min.: 1
Daugkart.: 1
Reel: 200

MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8302 9 uH 9 W 1 326Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 12 V, 12 V 9 W 375 mA, 375 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8302 9 uH 7.7 W 1 077Prieinamumas
1 000Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 24 V 7.7 W 320 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8301 40 uH 3.6 W 582Prieinamumas
1 000Tikėtina 2026-03-17
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 5 V, 5 V 3.6 W 360 mA, 360 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8301 40 uH 3.4 W 1 076Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 24 V, 24 V 3.4 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8301 40 uH 3.4 W 693Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 48 V, 48 V 3.4 W 35 mA, 35 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8300 350 uH 2.1 W 895Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 15 V 2.1 W 140 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai WE-FB SMD Flyback On REFDesign LTC8304 1 009Prieinamumas
1 000Tikėtina 2026-04-16
Min.: 1
Daugkart.: 1
Reel: 200

Flyback Transformers 18 V to 72 V 5 V 22.5 W 4.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8304 40 uH 14.4 W 1 391Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

Flyback Transformers 36 V to 75 V 24 V 14.4 W 600 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8300 300 uH 1.7 W 402Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 12 V, 12 V 1.7 W 70 mA, 70 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8302 9 uH 8.8 W 340Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 5 V 8.8 W 1.75 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8302 9 uH 8.6 W 243Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 48 V 8.6 W 180 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8301 40 uH 3.3 W 324Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 18 V to 42 V 3.3 V, 3.3 V 3.3 W 500 mA, 500 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8301 40 uH 3.3 W 262Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 3.3 V, 3.3 V 3.3 W 500 mA, 500 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT