F Serija Maitinimo Transformatoriai

Rezultatai: 195
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 230.0Vct at 0.044A 115V/230 PCB MOUNT 11Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 230 V 10 VA 44 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.812 in 1.437 in 1.625 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 26.8Vct at 1.7A 115V CHASSIS MOUNT w/LEADS 1Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 26.8 V 45.6 VA Chassis 2.25 in 4 in 2.59 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
26Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers 115 VAC 24 V 24 VA Chassis Single Primary Winding Dual Secondary Winding F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.0V at 0.350A 115V CHASSIS MOUNT w/LEADS/F-216X 125Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 12 V 4.2 VA Chassis Single Primary Winding Single Secondary Winding 1.38 in 2.38 in 1.38 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 2.0A 115/230V CHASSIS MOUNT w/LUGS 216Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers 230 VAC 24 V 48 VA Chassis 2.38 in 3.63 in 3.13 in F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 15.0Vct at 0.100A 115V PCB MOUNT/F-132P 83Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 15 V, 7.5 V 1.5 VA Through Hole 1.39 in 1.39 in 1.19 in F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 30.0Vct at 0.050A 115V PCB MOUNT/F-133P 26Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 30 V 1.5 VA Through Hole 1.39 in 39.68 mm 1.19 in F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 40.0Vct at 0.038A 115V PCB MOUNT/F-137P 1Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 40 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 28.0Vct at 4.0A 115V CHASSIS MOUNT w/LEADS
5Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 28 V 112 VA 4 A Chassis Single Primary Winding Single Secondary Winding 3.06 in 2.88 in 3.5 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0V at 2.0A 115V CHASSIS MOUNT w/LEADS 28Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 24 V 48 VA 2 A Chassis Single Primary Winding Single Secondary Winding 2 in 4 in 2.56 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20.0Vct at 1.0A 115V CHASSIS MOUNT w/LEADS 4Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers Chassis F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20.0Vct at 10.0A 115V CHASSIS MOUNT w/LEADS
4Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers Chassis F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 40.0Vct at 2.0A 115V CHASSIS MOUNT w/LEADS 1Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers Chassis 2.88 in 2.81 in 3.38 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 2.5Vct at 3.0A 115/230V CHASSIS MOUNT w/LEADS/F-301X 17Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers 115 VAC, 230 VAC 2.5 V 7.5 VA 3 A Chassis Dual Primary Winding Single Secondary Winding 1.63 in 2.81 in 1.63 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 6.3Vct at 0.600A 115/230V CHASSIS MOUNT w/LEADS 51Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers 115 VAC, 230 VAC 6.3 V 1 VA 600 mA Chassis Dual Primary Winding Single Secondary Winding 1.38 in 2.38 in 1.38 in F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 30.0Vct at 0.150A 115V/230 PCB MOUNT/F-3143XP 5Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 15 V/30 V 4.5 VA Through Hole 1.63 in 2.38 in 1.44 in F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 30.0Vct at 0.250A 115V/230 PCB MOUNT/F-3153XP 15Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers 7.5 VA Through Hole F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 6.3Vct at 3.0A 115/230V CHASSIS MOUNT w/LEADS 15Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10.0Vct at 3.0A 115V CHASSIS MOUNT w/LEADS 8Prieinamumas
4Tikėtina 2026-03-02
Min.: 1
Daugkart.: 1

Control Transformers 115 VAC 10 V 1 VA 3 A Chassis Single Primary Winding Single Secondary Winding 2.13 in 3.75 in 2.16 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 48.0Vct at 3.0A 115/230V CHASSIS MOUNT w/LUGS
6Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V/48 V 144 VA Chassis 3.5 in 3.125 in 4.75 in F
Triad Magnetics Maitinimo Transformatoriai PWR XFMR 12.0Vct at 1.0A 115/230V CHASSIS MOUNT w/LUGS 34Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers 230 VAC 12 V 12 VA Chassis 1.75 in 2.88 in 2.38 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.0Vct at 2.0A 115/230V CHASSIS MOUNT w/LUGS 8Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers 230 VAC 12 V 24 VA Chassis 2 in 3.13 in 2.75 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 14.0Vct at 0.250A 115V-CHASSIS MOUNT w/LEADS/F-112X 2Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 14 V 3.5 VA Chassis Single Primary Winding Dual Secondary Winding 1.38 in 2.38 in 1.38 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.0V at 0.150A 115V CHASSIS MOUNT w/LEADS/F-113X 67Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 12 V 1.8 VA Chassis Single Secondary Winding 1.38 in 2.38 in 1.38 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.0V at 0.700A 115V CHASSIS MOUNT w/LEADS 44Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 12 V 8.4 VA Chassis Single Primary Winding Single Secondary Winding 1.63 in 2.81 in 1.63 in F