MID-FLYLT Serija Maitinimo Transformatoriai

Rezultatai: 42
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8301 40 uH 3.3 W 262Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 3.3 V, 3.3 V 3.3 W 500 mA, 500 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8303 150 uH 3.6 W 585Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 5 V 3.6 W 720 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8300 300 uH 1.9 W 6Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 24 V 1.9 W 80 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8300 300 uH 1.9 W 283Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 5 V 1.9 W 380 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8300 300 uH 1.7 W 523Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 24 V 1.7 W 70 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8302 12 uH 7.5 W 265Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Flyback Transformers 8 V to 40 V 5 V 7.5 W 1.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8303 150 uH 3.3 W 78Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 3.3 V 3.3 W 1 A SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8303 150 uH 2.9 W 448Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 5 V 2.9 W 580 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8303 150 uH 3.1 W 705Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 12 V 3.1 W 260 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8303 150 uH 3.1 W 219Prieinamumas
1 200Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 24 V 3.1 W 130 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8303 150 uH 3.5 W 37Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 5 V, 5 V 3.5 W 350 mA, 350 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8304 40 uH 14.4 W 270Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

Flyback Transformers 36 V to 75 V 48 V 14.4 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8300 300 uH 1.7 W
1 146Tikėtina 2026-04-07
Min.: 1
Daugkart.: 1
Reel: 400

Flyback Transformers 22 V to 72 V 3.3 V 1.7 W 500 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8304 40 uH 15.8 W
400Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 200

Flyback Transformers 36 V to 75 V 3.3 V 15.8 W 4.8 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8300 300 uH 2 W Ne Sandėlyje Esantys
Min.: 1 200
Daugkart.: 300
Reel: 300

Flyback Transformers 35 V to 75 V 5 V 2 W 400 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT 36-72V 50-200kHz Ne Sandėlyje Esantys
Min.: 1 200
Daugkart.: 400
Reel: 400

Flyback Transformers 9 V to 36 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Maitinimo Transformatoriai MID-FLYLT LT8303 150 uH 3.1 W Ne Sandėlyje Esantys
Min.: 1 200
Daugkart.: 400
Reel: 400

Flyback Transformers 36 V to 72 V 12 V, 12 V 3.1 W 130 mA, 130 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT