Tube Maitinimo Transformatoriai

Rezultatai: 205
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Tamura Maitinimo Transformatoriai THROUGH HOLE 2.4VA 475Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 12 V/24 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
iNRCORE Maitinimo Transformatoriai 39Prieinamumas
Min.: 1
Daugkart.: 1
Planar Transformers 140 W SMD/SMT 23.37 mm 21.6 mm 8.6 mm
Murata Power Solutions Maitinimo Transformatoriai Max250 TX EN60950 Approved 149Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 15 mm 15 mm 12 mm 76250ENC
Murata Power Solutions Maitinimo Transformatoriai TFMR 1:2.27 SM MAX253 MAXIM 461Prieinamumas
Min.: 1
Daugkart.: 1

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Maitinimo Transformatoriai SM TRANSFORMER 293Prieinamumas
Min.: 1
Daugkart.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Pulse Electronics Maitinimo Transformatoriai MDL SIN 2.5GPP 1:1 4KV FUNCTUNIONAL SMD 100Prieinamumas
Min.: 1
Daugkart.: 1

POE - Power Over Ethernet Transformers 57 V 60 W PCB Mount Single Primary Winding Dual Secondary Winding 18.16 mm 12.2 mm 6.6 mm HX
Pulse Electronics Maitinimo Transformatoriai 350uH 1500V T/R=1 2% DC=600mA 319Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT
Pulse Electronics Maitinimo Transformatoriai Ethernet Trans/Choke SP 10G BaseT SMT 47Prieinamumas
Min.: 1
Daugkart.: 1

POE - Power Over Ethernet Transformers PCB Mount 17.73 mm 15.24 mm 7.24 mm HX
iNRCORE Maitinimo Transformatoriai 42Prieinamumas
Min.: 1
Daugkart.: 1

Gate Drive Transformers SMD/SMT 9.02 mm 8.64 mm 7.62 mm
Murata Power Solutions Maitinimo Transformatoriai PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78250JC 84Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT 9.52 mm 9 mm 6.35 mm
Murata Power Solutions Maitinimo Transformatoriai MAX 253 TRANSFORMER 120UH 20V 41Prieinamumas
Min.: 1
Daugkart.: 1

Transformers 3.3 V 5 V 500 mW 100 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15 mm 12 mm 76253/XXENC
Murata Power Solutions Maitinimo Transformatoriai MAX 253 TRANSFORMER 250UH 20V 164Prieinamumas
90Tikėtina 2026-08-03
Min.: 1
Daugkart.: 1

5 V 5 V Through Hole 15 mm 15 mm 12 mm 76253/XXENC
Murata Power Solutions Maitinimo Transformatoriai 1CT:1.33CT ADM2482E/ADM2487E 499Prieinamumas
Min.: 1
Daugkart.: 1

5 V 3.3 V Through Hole 9.77 mm 9.14 mm 6.35 mm 782482
Murata Power Solutions Maitinimo Transformatoriai ADM2485 TRANSFORMER 1:2.2 TH 892Prieinamumas
500Tikėtina 2026-08-12
Min.: 1
Daugkart.: 1

Through Hole 9.77 mm 9.14 mm 6.35 mm 78485
Murata Power Solutions Maitinimo Transformatoriai MAX250 TRANS 2MH SMD 47Prieinamumas
50Tikėtina 2026-05-18
Min.: 1
Daugkart.: 1

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Murata Power Solutions Maitinimo Transformatoriai DIP TRANS 4KVDC 5V/5V IN/OUT 10Prieinamumas
800Tikėtina 2026-06-08
Min.: 1
Daugkart.: 1

5 V 5 V 500 mW 200 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Maitinimo Transformatoriai DIP TRANS 4KVDC 5V/5V IN/OUT 5Prieinamumas
350Pagal užsakymą
Min.: 1
Daugkart.: 1

5 V 5 V 1 W 200 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Tamura Maitinimo Transformatoriai THROUGH HOLE 1.1VA 166Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 3FD
Tamura Maitinimo Transformatoriai THROUGH HOLE 2.4VA 128Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 2.4 VA Through Hole Dual Primary Winding Dual Secondary Winding 32 mm 3FD
Tamura Maitinimo Transformatoriai THROUGH HOLE 2.5VA 112Prieinamumas
600Tikėtina 2026-04-07
Min.: 1
Daugkart.: 1

3FL
Tamura Maitinimo Transformatoriai THROUGH HOLE 1.1VA 29Prieinamumas
480Tikėtina 2026-03-24
Min.: 1
Daugkart.: 1

115 VAC 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 3FS
Tamura Maitinimo Transformatoriai POWER TRANSFORMER THROUGH 2.5VA 24Prieinamumas
200Tikėtina 2026-08-03
Min.: 1
Daugkart.: 1

2.5 VA Through Hole 28.6 mm PL
Tamura Maitinimo Transformatoriai POWER TRANSFORMER THROUGH 5VA 62Prieinamumas
Min.: 1
Daugkart.: 1

5 VA Through Hole 35.6 mm PL
Pulse Electronics HMU1228NL
Pulse Electronics Maitinimo Transformatoriai XFMR,SGL,150UH, 1CT:1CT, 4.3KVDC,SMT,TU NPB 408Prieinamumas
Min.: 1
Daugkart.: 1

Pulse Electronics HX7019NL
Pulse Electronics Maitinimo Transformatoriai MDL,SIN,10G,1:1,GEN2,SM,TU NPB 171Prieinamumas
Min.: 1
Daugkart.: 1