Triad Magnetics F Serija Maitinimo Transformatoriai

Rezultatai: 195
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 0.085A 115V CHASSIS MOUNT w/LEADS 14Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 24 V 2.04 VA Chassis Single Primary Winding Dual Secondary Winding 1.38 in 2.06 in 1.19 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 0.200A 115V CHASSIS MOUNT w/LEADS/F-116X 144Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 24 V 4.8 VA Chassis Single Primary Winding Dual Secondary Winding 2.375 in 1.375 in 1.375 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 0.400A 115V CHASSIS MOUNT w/LEADS/F-117X 27Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 24 V 9.6 VA Chassis Single Primary Winding Dual Secondary Winding 1.63 in 2.81 in 1.63 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 0.700A 115V CHASSIS MOUNT w/LEADS 1Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 24 V 16.8 VA Chassis Single Primary Winding Dual Secondary Winding 82.55 mm 50.8 mm 50.8 mm F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 26.8Vct at 0.15A 115V CHASSIS MOUNT w/LEADS 75Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 26.8 V 4.02 VA Chassis 1.5 in 2.38 in 1.38 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 28.0Vct at 0.800A 115V CHASSIS MOUNT w/LEADS 6Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 28 V 22.4 VA Chassis 82.55 mm 50.8 mm 49.19 mm F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 5.0Vct at 8.0A 115V CHASSIS MOUNT w/LEADS 19Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 5 V 40 VA Chassis 101.6 mm 57.15 mm 65.86 mm F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 8.0Vct at 0.188A 115V PCB MOUNT/F-131P 89Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 4 V/8 V 1.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.39 in 1.39 in 1.19 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 6.3Vct at 0.600A 115V CHASSIS MOUNT w/LEADS/F-13X B1 45Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 6.3 V 3.78 VA Chassis Single Primary Winding Dual Secondary Winding 1.38 in 2.38 in 1.38 in F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 8.0Vct at 0.562A 115V PCB MOUNT/F-141XP 13Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 8 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 15.0Vct at 0.300A 115V PCB MOUNT/F-142XP 11Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 15 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 30.0Vct at 0.150A 115V PCB MOUNT/F-143XP 7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 30 V 4.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.7 in 2.38 in 1.44 in F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 54.0Vct at 0.084A 115V PCB MOUNT/F-144XP 8Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 54 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 25.2Vct at 0.178A 115V PCB MOUNT/F-148XP 18Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 25.2 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 12.6Vct at 0.350A 115V PCB MOUNT/F-149XP 4Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 12.6 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 6.3Vct at 1.2A 115V CHASSIS MOUNT w/LEADS/F-14X 19Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 6.3 V 7.56 VA Chassis Single Primary Winding Dual Secondary Winding 1.63 in 2.81 in 1.63 in F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 8.0Vct at 0.940A 115V PCB MOUNT 1Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 8 V 7.5 VA Through Hole 1.95 in 2.81 in 1.63 in F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 15.0Vct at 0.500A 115V PCB MOUNT/F-152XP 13Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 15 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 30.0Vct at 0.250A 115V PCB MOUNT/F-153XP 5Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 30 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 76.0Vct at 0.100A 115V PCB MOUNT/F-155XP 11Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 76 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Maitinimo Transformatoriai POWER TRANSFORMER 12.6Vct at 0.600A 115V PCB MOUNT/F-159XP 17Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 12.6 V 7.5 VA Through Hole Single Primary Winding Dual Secondary Winding 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 6.3Vct at 3.0A 115V CHASSIS MOUNT w/LEADS 13Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers 115 VAC 6.3 V 18.9 VA Chassis Single Primary Winding Dual Secondary Winding 2 in 3.31 in 1.94 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 8.0A 115V CHASSIS MOUNT w/LEADS
3Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC 12.6 V 100.8 VA Chassis 2.937 in 3.187 in 3.812 in F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 28.0Vct at 1.0A 115V CHASSIS MOUNT w/LEADS 8Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers Chassis F
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 6.3Vct at 6.0A 115V CHASSIS MOUNT w/LEADS/F-18X 16Prieinamumas
Min.: 1
Daugkart.: 1

Control Transformers 115 VAC 6.3 V 37.8 VA Chassis Single Primary Winding Dual Secondary Winding 2.25 in 4 in 2.59 in F