BA60951CS

Bourns
652-BA60951CS
BA60951CS

Gam.:

Aprašymas:
Maitinimo Transformatoriai Transformer, Flyback, 17x11x6mm, 25uH

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 824

Turime sandėlyje:
824 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
17 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 824 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,98 € 2,98 €
2,69 € 26,90 €
2,52 € 63,00 €
2,44 € 122,00 €
2,37 € 237,00 €
2,27 € 567,50 €
2,20 € 1 100,00 €
2,14 € 2 140,00 €
Visa Ritė (Užsakoma po 2750)
2,01 € 5 527,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Maitinimo Transformatoriai
RoHS:  
Flyback Transformers
7 V to 24 V
15 V
2.25 W
150 mA
PCB Mount
Dual Primary Winding
Dual Secondary Winding
13.6 mm
10.5 mm
5.97 mm
BA60951CS
Prekės Ženklas: Bourns
Induktyvumas: 25 uH
Didžiausia darbinė temperatūra: + 155 C
Minimali darbinė temperatūra: - 40 C
Darbinis Dažnis: 120 kHz
Pakavimas: Reel
Pakavimas: Cut Tape
Gamyklinės pakuotės kiekis: 2750
Subkategorija: Transformers
Terminacijos Stilius: SMD/SMT
Posūkių santykis: 1.27, 0.77
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Electrification Solutions

Bourns Electrification Solutions feature a comprehensive range of transformers, chokes, diodes, resistors, fuses, transistors, and varistors. These products are designed for systems used in the process of electrification, which is the transition from traditional sources of energy, such as oil and gas, to cleaner and more sustainable forms of energy. Electrification affects how cars are refueled, homes are heated, and industries are powered, with the end goal being a reduction in air pollution and energy waste. One example is a heat pump, which is up to 3x more efficient than a boiler to save on heating bills.

BA60951CS AEC-Q200 2.25W Flyback Transformer

Bourns BA60951CS 2.25W Flyback Transformer is an automotive-grade, AEC-Q200-compliant device in a low-profile SMT package (2.9mm x 2.4mm x 1.1mm). This transformer is designed with a minimum 8mm creepage distance for an 800V working voltage, which is ideal for electric vehicle (EV) applications requiring a high isolation voltage. Typical automotive applications include powering battery management systems and isolated power across separate voltage systems in hybrid vehicles. Bourns BA60951CS 2.25W Flyback Transformer is designed for a 250kHz switching frequency and provides 2.25W output power. The transformer can be used with many flyback controller ICs and can be customized for other output voltages and applications.

Battery Management System

Bourns Battery Management Systems (BMS) manage the state of health (SoC) while charging and discharging battery systems. BMS components feature shunt resistors, high-voltage signals, power transformers, and shielded power inductors. Current sense resistors are AEC-Q200 qualified with a continuous current of 1000A and a low 50µΩ resistance. Bourns signal transformers include common-mode chokes for noise rejection for BMS applications. The shielded power inductors and high creepage high clearance (HCT) transformers are suitable for automotive power conversion, DC-DC converters, power supplies, and communication electronics.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.