VPS Serija Maitinimo Transformatoriai

Rezultatai: 41
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pirminė vardinė įtampa Antrinės Įtampos Reitingas Vardinė dalia Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis Serija
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 3.4A UL/CSA/VDE CHASSIS MOUNT/VPS12-3400
52Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20.0Vct at 4.0A UL/CSA/VDE CHASSIS MOUNT/VPS20-4000
48Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V/20 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 1.80A UL/CSA/VDE CHASSIS MOUNT/VPS24-1800
117Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 24 V, 12 V 43 VA 1.8 A, 3.6 A Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 7.30A UL/CSA/VDE CHASSIS MOUNT/VPS24-7300
21Prieinamumas
Min.: 1
Daugkart.: 1

Chassis VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 10.0Vct at 2.5A UL/CSA/VDE CHASSIS MOUNT/VPS10-2500
1Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 10 V, 5 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 10.3A UL/CSA/VDE CHASSIS MOUNT/VPS12-10300
7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12.6 V, 6.3 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.6875 in 2.8125 in 3.375 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 14.0A UL/CSA/VDE CHASSIS MOUNT/VPS12-14000
7Prieinamumas
Min.: 1
Daugkart.: 1

6.3 VA Chassis Dual Primary Winding Dual Secondary Winding VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 2.0A UL/CSA/VDE CHASSIS MOUNT/VPS12-2000
11Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 12.6Vct at 6.3A UL/CSA/VDE CHASSIS MOUNT/VPS12-6300
7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16.0Vct at 11.0A UL/CSA/VDE CHASSIS MOUNT/VPS16-11000
7Prieinamumas
Min.: 1
Daugkart.: 1

Chassis Dual Primary Winding Dual Secondary Winding 95.25 mm 79.38 mm 71.12 mm VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16.0Vct at 1.6A UL/CSA/VDE CHASSIS MOUNT/VPS16-1600
8Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 8 V/16 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16.0Vct at 2.7A UL/CSA/VDE CHASSIS MOUNT/VPS16-2700
6Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 8 V/16 V 43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 16.0Vct at 5.0A UL/CSA/VDE CHASSIS MOUNT/VPS16-5000
7Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 8 V/16 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 20.0Vct at 1.25A UL/CSA/VDE CHASSIS MOUNT/VPS20-1250
14Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 20 V, 10 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 230.0Vct at 0.190A UL/CSA/VDE CHASSIS MOUNT/VPS230-190
53Prieinamumas
Min.: 1
Daugkart.: 1

43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 230.0Vct at 0.350A UL/CSA/VDE CHASSIS MOUNT/VPS230-350
32Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 115 V/230 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 230.0Vct at 0.570A UL/CSA/VDE CHASSIS MOUNT/VPS230-570
13Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 115 V/230 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.69 in 2.81 in 3.38 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 230.0Vct at 0.760A UL/CSA/VDE CHASSIS MOUNT/VPS230-760
15Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 230 V, 115 V 175 VA Chassis Dual Primary Winding Dual Secondary Winding 2.81 in 3.13 in 3.75 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 1.0A UL/CSA/VDE CHASSIS MOUNT/VPS24-1000
28Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12 V/24 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 3.30A UL/CSA/VDE CHASSIS MOUNT/VPS24-3300
10Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 12 V/24 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 24.0Vct at 5.40A UL/CSA/VDE CHASSIS MOUNT/VPS24-5400
28Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 24 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.69 in 2.81 in 3.38 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 28.0Vct at 6.25A UL/CSA/VDE CHASSIS MOUNT/VPS28-6250
8Prieinamumas
Min.: 1
Daugkart.: 1

230 VAC 28 V 175 VA Chassis Dual Primary Winding Dual Secondary Winding 2.81 in 3.13 in 3.75 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 28.0Vct at 0.900A UL/CSA/VDE CHASSIS MOUNT/VPS28-900
14Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 14 V/28 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 36.0Vct at 1.2A UL/CSA/VDE CHASSIS MOUNT/VPS36-1200
5Prieinamumas
Min.: 1
Daugkart.: 1

43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Maitinimo Transformatoriai POWER XFMR 36.0Vct at 2.2A UL/CSA/VDE CHASSIS MOUNT/VPS36-2200
27Prieinamumas
Min.: 1
Daugkart.: 1

115 VAC, 230 VAC 18 V/36 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS