Desktop Kintamosios Srovės Adapteriai

Rezultatai: 5 196
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Kintamosios srovės kištukas pridedamas / reikalingas Regionas Įvesties Įtampa Išėjimų skaičius Išvesties Galia Išėjimo įtampa-kanalas 1 Išvesties Srovės Kanalas 1 Pramonė Jungties Type DC išvesties jungtis DC išvesties laido ilgis Efektyvumas Serija Standard

Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Apple Computer 661-00682 Compatible 85W 20V at 4.25A Black MagSafe 2 Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 85 W 20 V 4.25 A MagSafe 2 Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell 450-AENV Compatible 65W 19V at 3.33A Black 4.5 mm x 3.0 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 65 W 19 V 3.33 A Barrel Connector Barrel Connector APA


Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell 331-5817 Compatible 130W 19.5V at 6.7A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 130 W 19.5 V 6.7 A Barrel Connector Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Lenovo 4X20E50574 Compatible 170W 20V at 8.5A Black Slim Tip Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 170 W 20 V 8.5 A Square Tip Barrel Connector APA

Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Apple Computer 661-3994 Compatible 85W 18.5V at 4.6A Black MagSafe 1 Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 85 W 18.5 V 4.6 A MagSafe 1 Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell HH44H Compatible 90W 19.5V at 4.62A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable

90 W 19.5 V 4.62 A
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Microsoft Q4Q-00001 Compatible 65W 15V at 4A Black Magnetic Tip Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 65 W 15 V 4 A Surface Connect Barrel Connector APA

Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Apple Computer 661-00681 Compatible 60W 16.5V at 3.65A Black MagSafe 2 Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 60 W 16.5 V 3.65 A MagSafe 2 Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai HP 742437-001 Compatible 45W 19.5V at 2.31A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable

45 W 19.5 V 2.31 A
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai HP 391173-001 Compatible 90W 19V at 4.7A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 90 W 19 V 4.7 A Barrel Connector Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell 450-19182 Compatible 65W 19.5V at 3.34A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 65 W 19.5 V 3.34 A Barrel Connector Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell M1P9J Compatible 65W 19.5V at 3.34A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable

65 W 19.5 V 3.34 A
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell 332-1834 Compatible 90W 19.5V at 4.62A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable

90 W

Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Apple Computer 661-4485 Compatible 60W 16.5V at 3.65A Black MagSafe 1 Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 60 W 16.5 V 3.65 A MagSafe 1 Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Lenovo ADLX45NCC3A Compatible 45W 20V at 2.25A Black 4.0 mm x 1.3 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 45 W 20 V 2.25 A Square Tip Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell 330-1825 Compatible 90W 19.5V at 4.62A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 90 W 19.5 V 4.62 A Barrel Connector Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell 332-1833 Compatible 90W 19.5V at 4.62A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 90 W 19.5 V 4.62 A Barrel Connector Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell 492-BBUU Compatible 45W 19.5V at 2.25A Black USB-C Laptop Power Adapter and Cable

45 W 19.5 V 2.25 A

Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Apple Computer 661-00529 Compatible 45W 14.85V at 3.05A Black MagSafe 2 Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 45 W 14.85 V 3.05 A MagSafe 2 Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell 6TFFF Compatible 65W 19.5V at 3.34A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 65 W 19.5 V 3.34 A Barrel Connector Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai HP 751889-001 Compatible 65W 19.5V at 3.34A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 65 W 19.5 V 3.34 A Barrel Connector Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai HP H6Y89AA#ABA Compatible 65W 19.5V at 3.33A Black 4.5 mm x 3.0 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 65 W 19.5 V 3.33 A Barrel Connector Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell JNKWD Compatible 65W 19.5V at 3.34A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable

65 W 19.5 V 3.34 A
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Dell LA65NS2-01 Compatible 65W 19.5V at 3.34A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 65 W 19.5 V 3.34 A Barrel Connector Barrel Connector APA
Amphenol ProLabs Desktop Kintamosios Srovės Adapteriai Lenovo 4X20M26252 Compatible USB 3.1 (C) Male to NEMA 5-15P Male 45W 20V at 2.25A Black USB-C Laptop Power Adapter and Cable

45 W 20 V 2.25 A