RECOM LED maitinimo šaltiniai

Rezultatai: 125
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Serija IP Reitingas
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 220Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1.2 A 2 VDC to 56 VDC 67.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 1.2A LED-Driver REG 4.5-36Vin 2-35Vout 3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai CONV AC/DC 0.7AOUT 110-240VIN 3-6VOUT 297Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 700 mA 3 VDC to 6 VDC 3.15 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED maitinimo šaltiniai 4.2W 230Vin 3-12Vout 350mA 766Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 3 VDC to 12 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED maitinimo šaltiniai 7W 21V 350 mA ST LED DRIVER 328Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 10 VDC to 20 VDC 7.3 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED maitinimo šaltiniai 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 341Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 688Prieinamumas
468Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 652Prieinamumas
429Tikėtina 2026-03-13
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 4W 230Vin 24Vout 0-170mA 411Prieinamumas
180Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 0 A to 170 mA 24 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACV04 IP65
RECOM Power LED maitinimo šaltiniai 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 802Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 1.0A LED-Driver REG 4.5-36Vin 2-35Vout 125Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 498Prieinamumas
234Tikėtina 2026-03-13
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 9-60VIN 2-56VOUT LED DRIVER DC/DC 86Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai CONV AC/DC0.35AOUT 110-240VIN 3-12VOUT 152Prieinamumas
110Tikėtina 2026-03-13
Min.: 1
Daugkart.: 1

CV + CC 350 mA 3 VDC to 15 VDC 4.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED maitinimo šaltiniai 6W 3-14V OUT LED DR 45Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 500 mA 3 VDC to 12 VDC 6 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power LED maitinimo šaltiniai 7W 14.5V 500 mA ST LED DRIVER 71Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 500 mA 5 VDC to 14.5 VDC 7.2 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED maitinimo šaltiniai 7W 11V 700 mA ST LED DRIVER 12Prieinamumas
250Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 680 mA 3 VDC to 10.5 VDC 7.1 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED maitinimo šaltiniai 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 34Prieinamumas
39Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 3.2W/200mA 90-264Vin 16Vout DALI 7Prieinamumas
Min.: 1
Daugkart.: 1

200 mA 16 VDC 3.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 112 mm (4.409 in) 42 mm (1.654 in) 24 mm (0.945 in) Industrial RELV4 IP20
RECOM Power LED maitinimo šaltiniai 4.2W 230Vin 3-6Vout 700mA 80Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 3 VDC to 6 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED maitinimo šaltiniai CONV AC/DC 0.35AOUT 110-240VIN 3-21VOUT 63Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 3 VDC to 24 VDC 7.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power LED maitinimo šaltiniai 6W 230Vin 2-18Vout 350mA 8Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 2 VDC to 18 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 98 mm (3.858 in) 46 mm (1.811 in) 11 mm (0.433 in) Industrial RACD06-LP IP20
RECOM Power LED maitinimo šaltiniai 6W 230Vin 2-12Vout 500mA 9Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 500 mA 2 VDC to 12 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20
RECOM Power LED maitinimo šaltiniai CONV AC/DC 0.7AOUT 110-240VIN 3-8.5VOUT 26Prieinamumas
130Tikėtina 2026-03-13
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 3 VDC to 12 VDC 7.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power LED maitinimo šaltiniai 6W 230Vin 2-9Vout 700mA 28Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 2 VDC to 9 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20