Termistoriai - NTC

 Termistoriai - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Rezultatai: 8 422
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
TE Connectivity NTC Thermistors ESAPP-ESA PROBE-RTD PT1000, 2000mm 4Prieinamumas
10Pagal užsakymą
Min.: 1
Daugkart.: 1

1 kOhms SMD/SMT Wire Lead -95 C + 125 C 2 m
TE Connectivity NTC Thermistors ESA PROBE-RTD PT1000 3000mm ENG MODEL 2Prieinamumas
Min.: 1
Daugkart.: 1

1 kOhms SMD/SMT Wire Lead - 90 C + 125 C 3 m
Vishay / BC Components NTC Thermistors NTC Mini Ni 0.4 ld 10K 1 % blk 0.4e/1e A 907Prieinamumas
Min.: 1
Daugkart.: 1

3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC Thermistors NTC Mini Ni 0.4 ld 10K 1 % Tp 0.4e/1e A 808Prieinamumas
1 500Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1

3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
TE Connectivity NTC Thermistors ESA PROBE-RTD PT1000 1000mm ENG MODEL 1Prieinamumas
Min.: 1
Daugkart.: 1

1 kOhms SMD/SMT Wire Lead - 95 C +125 C 1 m
TE Connectivity NTC Thermistors Glass Encapsulated NTC Thermistor, Probe, Surface Mount 15K4 1Prieinamumas
Min.: 1
Daugkart.: 1
3664 K 15 kOhms 1 C SMD/SMT Wire Lead - 60 C + 90 C Probe 2 m 2.8 mm
Vishay NTC Thermistors NTC Screw M8 10k 2% 3984K connector 190Prieinamumas
Min.: 1
Daugkart.: 1
: 100

NTCASCW78A 3984 K 10 kOhms 150 mW 2 % Threaded Screw - 25 C + 85 C Reel, Cut Tape
Vishay / Ametherm NTC Thermistors ICL,12MM,5.0ohm,3.0A, 918Prieinamumas
Min.: 1
Daugkart.: 1

SL12 5 Ohms 20 % Through Hole Radial 12 mm Bulk
Vishay / Ametherm NTC Thermistors ICL,10MM,30ohm,2.0AMP 1 979Prieinamumas
Min.: 1
Daugkart.: 1

SL10 30 Ohms 15 % Through Hole Radial 10 mm Bulk
Vishay / Ametherm NTC Thermistors ICL,22MM,47ohm,3.0AMP 485Prieinamumas
Min.: 1
Daugkart.: 1

SL22 47 Ohms 25 % Through Hole Radial 22 mm Bulk
Vishay / Ametherm NTC Thermistors ICL,22MM,120ohm,3.0AMP,INSIDEKINK 482Prieinamumas
Min.: 1
Daugkart.: 1

SL22 120 Ohms 25 % Through Hole Radial 22 mm Bulk
SEI Stackpole NTC Thermistors 0402 10KOhms 1% BPar=3435K 110mW Chip NTC AEC-Q200 6 659Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

TNC 3435 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0603 100KOhms 1% BPar=4700K 120 mW Chip NTC AEC-Q200 3 430Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TNC 4700 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0603 10KOhms 1% BPar=3380K 120 mW Chip NTC AEC-Q200 3 491Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TNC 3380 K 10 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0603 47KOhms 5% BPar=4500K 120 mW Chip NTC AEC-Q200 3 500Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TNC 4500 K 47 kOhms 120 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0805 100KOhms 2% BPar=4100K 130 mW Chip NTC AEC-Q200 3 500Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TNC 4100 K 100 kOhms 130 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0402 47KOhms 1% BPar=4050K 110 mW Chip NTC AEC-Q200 6 993Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

TNC 4050 K 47 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0402 30KOhms 2% BPar=3950K 110 mW Chip NTC AEC-Q200 6 997Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

TNC 3950 K 30 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0402 100KOhms 10% BPar=4100K 110 mW Chip NTC AEC-Q200 7 000Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

TNC 4100 K 100 kOhms 110 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0805 5KOhms 5% BPar=3435K 130 mW Chip NTC AEC-Q200 3 468Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TNC 3435 K 5 kOhms 130 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0402 100KOhms 2% BPar=4100K 110 mW Chip NTC AEC-Q200 6 928Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

TNC 4100 K 100 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0603 10KOhms 1% BPar=3910K 120 mW Chip NTC AEC-Q200 3 350Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TNC 3910 K 10 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0805 10KOhms 1% BPar=3530K 130 mW Chip NTC AEC-Q200 3 471Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TNC 3530 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0402 10KOhms 10% BPar=3435K 110 mW Chip NTC AEC-Q200 7 000Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

TNC 3435 K 10 kOhms 110 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC Thermistors 0805 30KOhms 2% BPar=3950K 130 mW Chip NTC AEC-Q200 3 493Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TNC 3950 K 30 kOhms 130 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel