Chemi-Con Bendri Mode Duslintuvai / Filtrai

Rezultatai: 77
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Kanalų skaičius Induktyvumas tolerancija Didžiausia nuolatinė srovė Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Ilgis Plotis Aukštis Kvalifikacija Pakavimas Gaminys Tipas
Chemi-Con Bendri Mode Duslintuvai / Filtrai 250VDC 1.7mH 14A 27x31x17.5mm AEC-Q200 200Prieinamumas
Min.: 1
Daugkart.: 1

FL-V Vertical Mount Radial 1 Channel 1.7 mH 14 A 7 mOhms - 40 C + 130 C 31 mm 17.5 mm 27 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Bendri Mode Duslintuvai / Filtrai 700VDC 1.5mH 26A 36x40x29.5mm AEC-Q200 25Prieinamumas
Min.: 1
Daugkart.: 1

FL-V Vertical Mount Radial 1 Channel 1.5 mH 26 A 2.9 mOhms - 40 C + 130 C 50 mm 32.5 mm 48 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Bendri Mode Duslintuvai / Filtrai 250VDC 7.4mH 11A 30.5x34x23.5mm AEC-Q200 87Prieinamumas
Min.: 1
Daugkart.: 1

FL-V Vertical Mount Radial 1 Channel 7.4 mH 11 A 15 mOhms - 40 C + 130 C 34 mm 23.5 mm 30.5 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Bendri Mode Duslintuvai / Filtrai 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 91Prieinamumas
Min.: 1
Daugkart.: 1

FL-V Vertical Mount Radial 2 Channel 11.5 mH 8 A 26 mOhms - 40 C + 130 C 34 mm 23.5 mm 30.5 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Bendri Mode Duslintuvai / Filtrai 250VDC 3mH 10A 29x31x21mm AEC-Q200 463Prieinamumas
Min.: 1
Daugkart.: 1

FL-V Vertical Mount Radial 1 Channel 3 mH 10 A 11 mOhms - 40 C + 130 C 31 mm 29 mm 29 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Bendri Mode Duslintuvai / Filtrai 250VDC 8.3mH 5.5A 27x31x17.5mm AEC-Q200 124Prieinamumas
Min.: 1
Daugkart.: 1

FL-V Vertical Mount Radial 1 Channel 8.3 mH 5.5 A 26 mOhms - 40 C + 130 C 31 mm 17.5 mm 27 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Bendri Mode Duslintuvai / Filtrai 250VDC 6.5mH 7A 29x31x21mm AEC-Q200 208Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 6.5 mH 25 % 7 A 22 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 250VDC 3mH 10A 29x31x21mm AEC-Q200 230Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 3 mH 25 % 10 A 11 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 250VDC 2mH 12A 29x31x21mm AEC-Q200 202Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 2 mH 25 % 12 A 7.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 0.5uH 20A 0.78mOhm 1 500Prieinamumas
Min.: 1
Daugkart.: 1

KA PCB Mount SMD/SMT 1 Channel 400 nH 20 A 780 mOhms - 40 C + 150 C 11 mm x 10.5 mm 11 mm 10.5 mm 10.3 mm Common Mode Chokes
Chemi-Con Bendri Mode Duslintuvai / Filtrai 0.4uH 20A 0.78mOhm 1 500Prieinamumas
Min.: 1
Daugkart.: 1

KA PCB Mount SMD/SMT 1 Channel 500 nH 20 A 780 mOhms - 40 C + 150 C 11 mm x 10.5 mm 11 mm 10.5 mm 10.3 mm Common Mode Chokes
Chemi-Con Bendri Mode Duslintuvai / Filtrai 0.3uH 30A 0.78mOhm 1 350Prieinamumas
Min.: 1
Daugkart.: 1

KA PCB Mount SMD/SMT 1 Channel 300 nH 30 A 780 mOhms - 40 C + 150 C 11 mm x 10.5 mm 11 mm 10.5 mm 10.3 mm Common Mode Chokes
Chemi-Con Bendri Mode Duslintuvai / Filtrai 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 39Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 11.5 mH 25 % 8 A 26 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 500VDC 7.3mH 16A 38x43x28.5mm AEC-Q200 21Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 7.3 mH 25 % 16 A 7.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 700VDC 5.9mH 20A 48x50x32.5mm AEC-Q200 30Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 5.9 mH 25 % 20 A 5.7 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 700VDC 2.5mH 21A 36x39.5x29.5mm AEC-Q200 32Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 2.5 mH 25 % 21 A 4.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 500VDC 2.3mH 25A 38x43x28.5mm AEC-Q200 51Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 2.3 mH 25 % 25 A 3.1 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 700VDC 1.5mH 26A 36x39.5x29.5mm AEC-Q200 28Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 1.5 mH 25 % 26 A 2.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 700VDC 2.8mH 27A 48x50x32.5mm AEC-Q200 45Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 2.8 mH 25 % 27 A 3.1 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 500VDC 1mH 28A 34x37x27.5mm AEC-Q200 60Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 1 mH 25 % 28 A 2.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 600VDC 3.9mH 30A 53x59.5x39mm AEC-Q200 31Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 3.9 mH 25 % 30 A 3.6 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 500VDC 1.4mH 32A 38x43x28.5mm AEC-Q200 18Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 1.4 mH 25 % 32 A 1.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 600VDC 2.6mH 36A 53x59.5x39mm AEC-Q200 42Prieinamumas
Min.: 1
Daugkart.: 1

FW PCB Mount Radial 2 Channel 2.6 mH 25 % 36 A 2.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Bendri Mode Duslintuvai / Filtrai 3.5uH 10A 20kHz 0.4mOhm AEC-Q200 231Prieinamumas
Min.: 1
Daugkart.: 1

SM PCB Mount Radial 3.5 uH 10 A 400 uOhms - 40 C + 130 C 24 mm 13 mm 26 mm AEC-Q200 Bulk Amorphous Choke Coils
Chemi-Con Bendri Mode Duslintuvai / Filtrai 1.3uH 30A 20kHz 0.4mOhm AEC-Q200 173Prieinamumas
Min.: 1
Daugkart.: 1

SM PCB Mount Radial 1.9 uH 30 A 400 uOhms - 40 C + 130 C 24 mm 13 mm 21 mm AEC-Q200 Bulk Amorphous Choke Coils