Kristalai

Rezultatai: 42 614
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Diodes Incorporated Kristalai 24.000MHz 18pF 30ppm -20 to +70 2 499Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 455Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
25 MHz 12 pF 15 PPM 15 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Kristalai 38.400MHz 10pF 10ppm -30 to +85 4 233Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 26.000MHz 12pF 17ppm -40 to +100 2 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

26 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic 1 962Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
40 MHz 9 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Epson Timing Kristalai 32.768KHz 20ppm 7.0pF -40C +85C 59 890Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

32.768 kHz 7 pF 20 PPM 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.8 mm FC-135 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 2520 4-SMD 19.2MHz Tol 10ppm Stab 20ppm -40 C 85 C 6pF 70 Ohms 2 735Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

19.2 MHz 6 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 2520 4-SMD 38.4MHz Tol 10ppm Stab 20ppm -40 C 85 C 8pF 40 Ohms 4 771Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 8 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 2520 4-SMD 50MHz Tol 10ppm Stab 20ppm -40 C 85 C 4pF 40 Ohms 3 401Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

50 MHz 4 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 1612 4-SMD 26MHz Tol 10ppm Stab 10ppm -20 C 70 C 7pF 100 Ohms 2 172Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

26 MHz 7 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 1612 4-SMD 30MHz Tol 10ppm Stab 20ppm -40 C 85 C 6pF 100 Ohms 2 813Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

30 MHz 6 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 3225 2-SMD 22.1184MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 50 Ohms 2 156Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

22.1184 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristalai 32.00 MHZ 8PF SMD 1 405Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 3225 4-SMD 48MHz Tol 10ppm Stab 20ppm -40 C 85 C 7pF 30 Ohms 2 750Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

48 MHz 7 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Kristalai 1.8432 MHZ 18PF 1 432Prieinamumas
Min.: 1
Daugkart.: 1

1.8432 MHz 18 pF 20 PPM 100 PPM HC-49/U - 20 C + 70 C Radial 750 Ohms 100 uW 11.5 mm 5 mm 13.46 mm AB Bulk
ABRACON Kristalai Xtal HC-49/U 14.31818MHz Tol 20ppm Stab 100ppm -20 C 70 C 18pF 25 Ohms 1 611Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.31818 MHz 18 pF 20 PPM 100 PPM HC-49/U - 20 C + 70 C Radial 25 Ohms 100 uW 11.5 mm 5 mm 13.46 mm AB Reel, Cut Tape
ABRACON Kristalai Xtal HC-49/U 16MHz Tol 20ppm Stab 100ppm -20 C 70 C 18pF 25 Ohms 997Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 18 pF 20 PPM 100 PPM HC-49/U - 20 C + 70 C Radial 25 Ohms 100 uW 11.5 mm 5 mm 13.46 mm AB Reel, Cut Tape
ABRACON Kristalai 16.0 MHZ 18PF SMD 6 416Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal HC-49/US SMD - 3 Lead 18MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 40 Ohms 2 384Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 5032 4-SMD 16.384MHz Tol 10ppm Stab 10ppm -10 C 60 C 10pF 50 Ohms 2 584Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16.384 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 3225 4-SMD 13.56MHz Tol 30ppm Stab 30ppm -10 C 60 C 10pF 80 Ohms 2 744Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

13.56 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Kristalai 14.7456MHZ 18PF 20PPM @ 25C 3 447Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

14.7456 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 2520 4-SMD 32MHz Tol 30ppm Stab 50ppm -40 C 125 C 10pF 50 Ohms 3 232Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Kristalai 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 286Prieinamumas
Min.: 1
Daugkart.: 1

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A AEC-Q200
Micro Crystal Kristalai 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 830Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel AEC-Q200