AEC-Q200 Kristalai

Rezultatai: 1 785
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
KYOCERA AVX Kristalai AEC-Q200 16000kHz 8p F 3.2x2.5mm 36 411Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristalai 32 MHZ 12PF 22 882Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristalai 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 5 338Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 6 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristalai 2.0x1.6mm 50.0MHz Crystal +/-30ppm Initial tolerance 2 773Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

50 MHz 6 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 300 uW 2 mm 1.6 mm 0.7 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristalai 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 4 830Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 8 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
IQD Kristalai 6.0MHz AEC-Q200 7.0 x 5.0 x 1.2mm 4 335Prieinamumas
Min.: 1
Daugkart.: 1

6 MHz 18 pF 50 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 150 Ohms 50 uW 7 mm 5 mm 1.2 mm 12SMX AUTO-B Cut Tape AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 630Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 410Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 25000kHz 12pF AEC-Q2 00 ESR=50mOhms 7 829Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 40MHz 12pF 2x1.6mm 4 782Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 16000kHz 8pF AEC-Q200 2 931Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 873Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 4 950Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 909Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 750Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 797Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
IQD Kristalai 25.0MHz AEC-Q200 2.0 x 1.6 x 0.5mm 2 617Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 10 pF 10 PPM 100 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 AUTO Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 20000kH 8pF 3.2x2.5mm 13 648Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 32000kHz 8p F 3.2x2.5mm 8 629Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 40000kHz 8pF AEC-Q20 0 9 052Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 24.576MHz 8 pF 3.2x2.5mm 5 250Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24.576 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 669Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 923Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 727Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 698Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200