SaRonix-eCera Kristalai

Rezultatai: 197
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Diodes Incorporated Kristalai 32.000MHz 8pF 10ppm -20 to +70 22 459Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm US Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 40.000MHz 10pF 10ppm -20 to +85 3 138Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai 32.768kHz 6pF 20ppm -10 +60 5 479Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 6 pF 20 PPM 30 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 27.000MHz 12pF 30ppm -20 to +70 7 469Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

27 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 50.000MHz 18pF 30ppm -40 to +85 11 386Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

50 MHz 12 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 20pF 50ppm -20 to +80 18 420Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 12.288MHz 18pF 20ppm -20 to +70 10 196Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12.2 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 12.000MHz 8pF 50ppm -40 to +125 5 004Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 12.5 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 24.000MHz 18pF 30ppm -40 to +85 4 497Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 20 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel

Diodes Incorporated Kristalai Crystal Metal Can 376Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz Series 50 PPM 50 PPM HC-49/S - 20 C + 70 C SMD/SMT 60 Ohms 25 uW 13.5 mm 5 mm 4.3 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 8.000MHz 20pF 50ppm -20 +70 1 746Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 12 pF 15 PPM 50 PPM 11.7 mm x 4.8 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape
Diodes Incorporated Kristalai 10.000MHz 20pF 30ppm -40 to +85 617Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 16.000MHz 20pF 15ppm 0 to +85 2 763Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 20 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm 0 C + 85 C SMD/SMT 28.9 Ohms 250 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 48.000MHz 8pF 15ppm -20 to +70 2 693Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

48 MHz 12 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 100 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 40.000MHz 8pF 10ppm -30 to +85 2 510Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 24.000MHz 18pF 30ppm -40 to +85 2 641Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 15 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 12pF 30ppm -20 to +70 2 581Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 10 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 32.000MHz 8pF 15ppm -20 to +70 2 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Kristalai 27.000MHz 10pF 10ppm -10 to +85 2 899Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

27 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 105 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel

Diodes Incorporated Kristalai 24.000MHz 18pF 20ppm -20 to +70 3 217Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Kristalai 32.768kHz 12.5pF 20ppm -40 +85 3 186Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.7 kHz 12.5 pF 20 PPM 10 PPM 6.7 mm x 1.4 mm - 40 C + 85 C SMD/SMT 65 kOhms 1 uW 6.7 mm 1.4 mm 1.3 mm G5 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 24.000MHz 18pF 30ppm -20 to +70 2 499Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 38.400MHz 10pF 10ppm -30 to +85 4 233Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 26.000MHz 12pF 17ppm -40 to +100 2 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

26 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai 8.000MHz 18pF 30ppm -40 +85 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 20 pF 20 PPM 20 PPM 11.7 mm x 4.8 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape, MouseReel