AEC-Q200 Kristalai

Rezultatai: 46
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
ECS Kristalai 20MHz 12pF 20ppm -40C +125C AEC-Q200 50 076Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 14.7456MHz 12pF -40C +125C AEC-Q200 2 928Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

14.7456 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32MHz 20ppm 8pF -40C +125C 4 264Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 12.288MHz 12pF 20ppm -40C +125C AEC-Q200 3 434Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12.288 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 28.63636MHz 12pF AEC-Q200 -40C +85C 4 033Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

28.63636 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Kristalai 13.000MHz 12pF AEC-Q200 -40C +85C 1 141Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

13 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 25.000MHz 12pF AEC-Q200 -40C +85C 3 196Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16.384MHz 12pF AEC-Q200 -40C +85C 2 399Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16.384 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 20.000MHz 12pF AEC-Q200 -40C +85C 2 510Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 40.000MHz 12pF AEC-Q200 -40C +85C 3 077Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Kristalai 16.000MHz 12pF AEC-Q200 -40C +85C 3 120Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16MHz 25ppm 12pF -40C +85C 2 144Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai MHz 12pF 20ppm -40C +125C AEC-Q200 9 530Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16MHz 12pF 20ppm -40C +125C AEC-Q200 9 681Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16.384MHz 12pF 20ppm -40C +125C AEC-Q200 7 670Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16.384 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 24MHz 12pF 20ppm -40C +125C AEC-Q200 7 800Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32MHz 12pF 20ppm -40C +125C AEC-Q200 3 370Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 12MHz 25ppm 12pF -40C +85C 736Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 12.000MHz 12pF AEC-Q200 -40C +85C 1 926Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 13.56MHz 12pF 20ppm -40C +125C AEC-Q200 1 067Prieinamumas
3 000Tikėtina 2026-04-29
Min.: 1
Daugkart.: 1
Reel: 3 000

13.56 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16MHz 25ppm 12pF -40C +125C 577Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 18.432MHz 12pF 20ppm -40C +125C AEC-Q200 301Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

18.432 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 18.432MHz 12pF AEC-Q200 -40C +85C 890Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

18.432 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 24.000MHz 12pF AEC-Q200 -40C +85C 403Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 24MHz 20ppm 8pF -40C +125C 1 718Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200