SF Serija Signal Kondicionavimas

Rezultatai: 234
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Dažnis Dažnių diapazonas Nurodytoji įtampa Duomenų Srauto Pralaidumas Varža Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
RFMi Signal Kondicionavimas 4V 1.57542 GHz 50 Ohms SMD/SMT 15.3 MHz 1 105Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57342 GHz to 1.57742 GHz 4 V 15.3 MHz 50 Ohms SMD/SMT - 45 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 4V 1.57542 GHz 50 Ohms SMD/SMT SM-3030-6 363Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57342 GHz to 1.57742 GHz 4 V 18 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 1574.42 to 1576.42 MHz 1.5 d 2 564Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57442 GHz to 1.57642 GHz 3 V 40 MHz 50 Ohms SMD/SMT SM-1411-5 - 40 C + 95 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 5 V 925 to 960 MHz 3.0 dB SM3030 1 054Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 942.5 MHz 925 MHz to 960 MHz 5 V 35 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 30V 137.5 MHz 50 Ohms SMD/SMT SMP03-10 0 416Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Bandpass Filters 137.5 MHz 137.1 MHz to 137.9 MHz 30 V 0.86 MHz 50 Ohms SMD/SMT SMP03-10 - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 5 V 868 to 870 MHz 2.3 dB SM3030 778Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 869 MHz 868 MHz to 870 MHz 5 V 2 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas Tuned 3 V 210.08 to 210.68 MHz 8.2 dB SM 1 761Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 210.38 MHz 210.08 MHz to 210.68 MHz 3 V 0.82 MHz SMD/SMT SMP03-10 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 2615 to 2685 MHz 2 dB SM3030 41Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 2.65 GHz 2.615 GHz to 2.685 GHz 3 V 70 MHz 50 Ohms SMD/SMT SM3030-6 - 20 C + 70 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 2300 to 2400 MHz 3 dB SM3030 1 370Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 2.35 GHz 2.3 GHz to 2.4 GHz 3 V 100 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 3V 433.92 MHz 50 Ohms SMD/SMT SM3030-6 1 1 392Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 433.92 MHz 433.12 MHz to 434.72 MHz 3 V 1.6 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 105 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 5 V 914.45 to 918.45 MHz 2.7 dB 2 810Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 916.45 MHz 914.45 MHz to 918.45 MHz 5 V 4 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 12 V 1880 to 1920 MHz 1.8 dB SM3 1 103Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.9 GHz 1.88 GHz to 1.92 GHz 12 V 40 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 3 V 864 to 894 MHz 3.5 dB SM3030 1 234Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 879 MHz 864 MHz to 894 MHz 3 V 30 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 5 V 805 MHz to 825 MHz 2.8 dB SM 2 875Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 815 MHz 805 MHz to 825 MHz 5 V 20 MHz 50 Ohms SMD/SMT SM-3030-6 - 30 C + 80 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 30 V 169.32 MHz to 199.32 MHz 8. 309Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 184.32 MHz 169.32 MHz to 199.32 MHz 30 V 32 MHz 50 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 2110 to 2170 MHz 2.1 dB SM30 1 352Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 2.14 GHz 2.11 GHz to 2.17 GHz 3 V 60 MHz 50 Ohms SMD/SMT SM-3030-6 - 30 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 3 V 1625 to 1660 MHz 1.8 dB SM30 452Prieinamumas
3 000Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1
Reel: 3 000

Signal Conditioning Bandpass Filters 1.6425 GHz 1.625 GHz to 1.66 GHz 3 V 35 MHz 50 Ohms SMD/SMT SM-3030-6 - 20 C + 75 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 1605 to 1625 MHz 3.4 dB SM30 1 188Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.615 GHz 1.605 GHz to 1.625 GHz 3 V 20 MHz 50 Ohms SMD/SMT SM-3030-6 - 20 C + 70 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 1605 to 1625 MHz 3.4 dB SM30 25Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.615 GHz 1.605 GHz to 1.625 GHz 3 V 20 MHz 50 Ohms SMD/SMT SM-3030-6 - 20 C + 70 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 3 V 1075 to 1105 MHz 2.4 dB SM38 198Prieinamumas
3 000Tikėtina 2026-03-31
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.09 GHz 1.075 GHz to 1.105 GHz 3 V 30 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 3V 897.5 MHz 50 Ohms SMD/SMT 35 MHz 3.5 472Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 897.5 MHz 880 MHz to 915 MHz 3 V 35 MHz 50 Ohms SMD/SMT - 30 C + 105 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 5 V 922 to 928 MHz 3.8 dB SM3030 755Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 925 MHz 922 MHz to 928 MHz 5 V 6 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 480 to 490 MHz 4 dB SM3838-8 227Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 485 MHz 480 MHz to 490 MHz 3 V 10 MHz 50 Ohms SMD/SMT SM-3838-8 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 3V 1.542 GHz 50 Ohms SMD/SMT SM2016-4 34 1 376Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Signal Conditioning Bandpass Filters 1.542 GHz 1.525 GHz to 1.559 GHz 3 V 34 MHz 50 Ohms SMD/SMT SM2016-4 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 30 V 170.50 to 170.70 MHz 8.0 dB 179Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Signal Conditioning Bandpass Filters 170.6 MHz 170.5 MHz to 170.7 MHz 30 V 90 kHz 50 Ohms SMD/SMT - 10 C + 85 C SF Reel, Cut Tape