RFMi Signal Kondicionavimas

Rezultatai: 303
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Dažnis Dažnių diapazonas Nurodytoji įtampa Duomenų Srauto Pralaidumas Varža Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
RFMi Signal Kondicionavimas 10 V 71 MHz SM13365-10 Tuned - 40 C to + 962Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Signal Conditioning Bandpass Filters 71 MHz 10 V 324 kHz SMD/SMT 1.3 mm x 6.5 mm x 2 mm - 40 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 3V 403.5 MHz 50 Ohms SMD/SMT SM-3838-8 7 2 488Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 403.5 MHz 402 MHz to 405 MHz 3 V 7.5 MHz 50 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 925MHz 0VDC 50Ohms 3.5dB 1156 to 1196 MH 2 981Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Signal Conditioning SAW Filters 925 MHz 50 Ohms SMD/SMT SMD-5 - 40 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms, 150 Ohms 5 V 402 MHz to 407.3 M 2 884Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 403.5 MHz 402 MHz to 407.3 MHz 5 V 18 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms, 150 Ohms 5 V 418 MHz to 434.79 3 082Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 426.4 MHz 418 MHz to 434.79 MHz 5 V 19.5 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3.0 V 698 to 716 MHz 2.1 dB SM30 3 356Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 707 MHz 698 MHz to 716 MHz 3 V 18 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 5 V 38.25 to 41.75 MHz 9.5 dB SM 1 197Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 40 MHz 38.25 MHz to 41.75 MHz 5 V 5 MHz 50 Ohms SMD/SMT SMP-3-10 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 459.2 to 461.2 MHz 1.5 dB SM 1 523Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 460 MHz 459.2 MHz to 461.2 MHz 3 V 23.4 MHz 50 Ohms SMD/SMT SM-5050-8 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 2300 to 2360 MHz 2.4 dB SM30 449Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 2.33 GHz 2.3 GHz to 2.36 GHz 3 V 60 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 3V 1.223 GHz 50 Ohms SMD/SMT 54 MHz 5.0 859Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.223 GHz 1.196 GHz to 1.25 GHz 3 V 54 MHz 50 Ohms SMD/SMT - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 12V 433.92 MHz 212 Ohms SMD/SMT SM-5050- 2Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 433.92 MHz 433.76 MHz to 434.08 MHz 12 V 600 kHz 212 Ohms SMD/SMT SM-5050-8 - 40 C + 85 C RF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 12V 868.35 MHz 35.6 Ohms, 35.8 Ohms SMD/ 113Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Signal Conditioning Bandpass Filters 868.35 MHz 868.22 MHz to 868.47 MHz 12 V 650 kHz 35.6 Ohms, 35.8 Ohms SMD/SMT SM-3838-8 - 40 C + 125 C RF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 12V 868.35 MHz 55 Ohms. 53 Ohms SMD/SMT 84Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 868.35 MHz 868.22 MHz to 868.47 MHz 12 V 650 kHz 53 Ohms, 55 Ohms SMD/SMT SM-3030-6 - 40 C + 125 C RF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms, 150 Ohms 5 V 310 MHz to 319.5 M 1 944Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 316.4 MHz 310 MHz to 319.5 MHz 5 V 13 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms, 150 Ohms 5 V 342 MHz to 348 MHz 2 978Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 345 MHz 342 MHz to 348 MHz 5 V 16 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
RFMi Signal Kondicionavimas 4V 1.57542 GHz 50 Ohms SMD/SMT 15.3 MHz 1 105Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57342 GHz to 1.57742 GHz 4 V 15.3 MHz 50 Ohms SMD/SMT - 45 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 4V 1.57542 GHz 50 Ohms SMD/SMT SM-3030-6 363Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57342 GHz to 1.57742 GHz 4 V 18 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 1574.42 to 1576.42 MHz 1.5 d 2 564Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57442 GHz to 1.57642 GHz 3 V 40 MHz 50 Ohms SMD/SMT SM-1411-5 - 40 C + 95 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas 50 Ohms 5 V 925 to 960 MHz 3.0 dB SM3030 1 064Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 942.5 MHz 925 MHz to 960 MHz 5 V 35 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 30V 137.5 MHz 50 Ohms SMD/SMT SMP03-10 0 416Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Bandpass Filters 137.5 MHz 137.1 MHz to 137.9 MHz 30 V 0.86 MHz 50 Ohms SMD/SMT SMP03-10 - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 5 V 868 to 870 MHz 2.3 dB SM3030 778Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 869 MHz 868 MHz to 870 MHz 5 V 2 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Kondicionavimas Tuned 3 V 210.08 to 210.68 MHz 8.2 dB SM 1 761Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 210.38 MHz 210.08 MHz to 210.68 MHz 3 V 0.82 MHz SMD/SMT SMP03-10 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 2615 to 2685 MHz 2 dB SM3030 41Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 2.65 GHz 2.615 GHz to 2.685 GHz 3 V 70 MHz 50 Ohms SMD/SMT SM3030-6 - 20 C + 70 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 50 Ohms 3 V 2300 to 2400 MHz 3 dB SM3030 1 370Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 2.35 GHz 2.3 GHz to 2.4 GHz 3 V 100 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 3V 433.92 MHz 50 Ohms SMD/SMT SM3030-6 1 1 392Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Signal Conditioning Bandpass Filters 433.92 MHz 433.12 MHz to 434.72 MHz 3 V 1.6 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 105 C SF AEC-Q200 Reel, Cut Tape