Motor Start Capacitors & Motor Run Capacitors

Rezultatai: 1 327
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Talpa Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Terminacijos Stilius Veikimas Ilgis / Aukštis Plotis Gylis / storis Atstumas tarp Laidų Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 450volt 10uF 30x68mm Super MotorCap 341Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 10 uF 450 VAC Quick Connect 68 mm 30 mm 30 mm - 25 C + 85 C B32332 Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 450volt 25uF 35x93mm Super MotorCap 166Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors Quick Connect B32332 Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 450VAC 40uF 40x103mm Super MotorCap 133Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 40 uF 450 VAC Quick Connect 103 mm 40 mm 40 mm - 25 C + 85 C B32332 Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 450VDC 5.0uF 30x52mm Super MotorCap 265Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 5 uF 450 VAC Quick Connect 52 mm 30 mm 30 mm - 25 C + 85 C B32332 Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 450VAC 60uF 45x103mm Super MotorCap 265Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 60 uF 450 VAC Quick Connect 103 mm 45 mm 45 mm - 25 C + 85 C B32332 Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 2uF 5% 400Vac 25x51 wire S3 566Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 2 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32355C ? MotorCap? S3 Compact Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 3uF 5% 400Vac 25x62 wire S3 666Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 3 uF 400 VAC Wire Lead 10000 Hour 62 mm 25 mm 25 mm - 25 C + 100 C B32355C ? MotorCap? S3 Compact Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 15uF 450VDC Al 30x85 S2 2+2 1 198Prieinamumas
Min.: 1
Daugkart.: 1

AC and Pulse Film Capacitors 15 uF 450 VAC Quick Connect 10000 Hour 85 mm 30 mm - 40 C + 85 C B33331* Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 3uF 450VDC Al 30x55 S2 2+2 55Prieinamumas
Min.: 1
Daugkart.: 1

AC and Pulse Film Capacitors 3 uF 450 VAC Quick Connect 10000 Hour 55 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 7uF 450VDC Al 30x55 S2 2+2 63Prieinamumas
Min.: 1
Daugkart.: 1

AC and Pulse Film Capacitors 7 uF 450 VAC Quick Connect 10000 Hour 55 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% Wout FixBolt 10K Hrs 479Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 8 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 10K Hrs 548Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 3 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 18uF 5% With M8 Bolt 10K Hrs 316Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 18 uF 470 VAC Quick Connect 10000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 35uF 5% With M8 Bolt 10K Hrs 119Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 35 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 10K Hrs 338Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 4 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% With M8 Bolt 10K Hrs 327Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 35uF 5% With M8 Bolt 10K Hrs 179Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 35 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 40uF 5% With M8 Bolt 10K Hrs 148Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 40 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 7uF 5% With M8 Bolt 10K Hrs 321Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 7 uF 470 VAC Wire Lead 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 5uF 5% 306Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 5 uF 470 VAC Wire Lead 10000 Hour 55 mm 30 mm 30 mm - 25 C + 85 C C28/4 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 30uF 5% 169Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 30 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 8uF 5% 5% 288Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 8 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 30uF 5% 491Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 30 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 450V 3.5uF 5% 506Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 3.5 uF 450 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 10uF 5% 335Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 10 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk