Motor Start Capacitors & Motor Run Capacitors

Rezultatai: 1 327
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Talpa Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Terminacijos Stilius Veikimas Ilgis / Aukštis Plotis Gylis / storis Atstumas tarp Laidų Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 1uF 450VDC Al 30x55 S2 2+2 36Prieinamumas
Min.: 1
Daugkart.: 1

AC and Pulse Film Capacitors 1 uF 450 VAC Quick Connect 10000 Hour 55 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 10MF 450VDC S2 Al 30x65 VDE UL 2+2 Faston 17Prieinamumas
Min.: 1
Daugkart.: 1

AC and Pulse Film Capacitors 10 uF 450 VAC Quick Connect 10000 Hour 65 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 5uF 450VDC Al 30x55 S2 2+2
17Prieinamumas
Min.: 1
Daugkart.: 1

AC and Pulse Film Capacitors 5 uF 450 VAC Quick Connect 10000 Hour 55 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 130-156uF 220/250V 101Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 130 uF to 156 uF 250 VAC Quick Connect 86 mm 46 mm 46 mm 16 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 161-193uF 330V 30Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 161 uF to 193 uF 330 VAC Quick Connect 111 mm 52 mm 52 mm 22.35 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 30-36uF 330V 63Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 30 uF to 36 uF 330 VAC Quick Connect 86 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk
Hartland Controls / Littelfuse Motor Start Capacitors & Motor Run Capacitors 189-227MD/7E 330V

Motor Start Capacitors 130 uF to 156 uF 170 VAC to 277 VAC Wire Lead 162 mm - 40 C + 65 C HHS Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 370V 40uF 10% 195Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 40 uF 370 VAC Quick Connect 60000 Hour 73.91 mm 54 mm 50.8 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 35uF 370V 336Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 35 uF 370 VAC Quick Connect 60000 Hour 73.91 mm 73.91 mm 48.51 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 18uF 660V 43Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 18 uF 660 VAC Quick Connect 60000 Hour 99.31 mm 73.91 mm 48.51 mm 20.57 mm - 40 C + 70 C SF Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 10K Hrs 119Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 12 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 25uF 5% With M8 Bolt 10K Hrs 88Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 2.5 uF 470 VAC Quick Connect 10000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 50uF 5% With M8 Bolt 3K Hrs 42Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 50 uF 470 VAC Quick Connect 3000 Hour 50 mm 50 mm - 25 C + 85 C C27 Bulk
EPCOS / TDK Motor Start Capacitors & Motor Run Capacitors 20uF 450VDC S2 Al 35x75 VDE UL 2+2 fast on 14Prieinamumas
Min.: 1
Daugkart.: 1

AC and Pulse Film Capacitors 20 uF 450 VAC Quick Connect 10000 Hour 75 mm 35 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 108-130uF 330V 17Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 108 uF to 130 uF 330 VAC Quick Connect 111 mm 52 mm 52 mm 22.35 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 108-130uF 220/250V 4Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 108 uF to 130 uF 250 VAC Quick Connect 86 mm 46 mm 46 mm 16 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 124-149uF 110/125V 22Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 124 uF to 149 uF 120 VAC Quick Connect 70 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 161-193uF 110/125V 26Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 161 uF to 193 uF 120 VAC Quick Connect 70 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 161-193uF 220/250V 12Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 161 uF to 193 uF 250 VAC Quick Connect 111 mm 52 mm 52 mm 22.35 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 200-240uF 110/125V 52Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 200 uF to 240 uF 120 VAC Quick Connect 86 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 21-25uF 220/250V 12Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 21 uF to 25 uF 250 VAC Quick Connect 70 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 216-259uF 330V 5Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 216 uF to 259 uF 330 VAC Quick Connect 111 mm 65.09 mm 22.35 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 216-259uF 330V 10Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 216 uF to 259 uF 330 VAC Quick Connect 111 mm 52 mm 52 mm 22.35 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 216-259uF 220/250V 15Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 216 uF to 259 uF 250 VAC Quick Connect 111 mm 52 mm 52 mm 22.35 mm + 65 C PSU Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 233-280uF 110/125V 28Prieinamumas
Min.: 1
Daugkart.: 1

Motor Start Capacitors 233 uF to 280 uF 120 VAC Quick Connect 86 mm 36 mm 36 mm 12.7 mm + 65 C PSU Bulk