Antenos

 Antenos
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Rezultatai: 11 466
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Tallysman 33-2412-10-1041
Tallysman Antenos 1Prieinamumas
Min.: 1
Daugkart.: 1
Tallysman 33-2920-13-500
Tallysman Antenos 1Prieinamumas
Min.: 1
Daugkart.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.51 GHz 1.61 GHz GPS, GNSS, BEIDOU, Galileo Module Round 32 dB 1.8:1 - 40 C + 120 C Patch 1 Band Magnetic Mount Connector SSMA 59 mm 15 mm IP67 RG174 TW2920
TE Connectivity B4705CNR
TE Connectivity Antenos WHIP,MC,CC,470-490MHz 3Prieinamumas
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 470 MHz 490 MHz Whip
Tallysman 33-2920NM-10-0508
Tallysman Antenos 1Prieinamumas
Min.: 1
Daugkart.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.51 GHz 1.61 GHz GPS, GNSS, BEIDOU, Galileo Module Round 32 dB 1.8:1 - 40 C + 120 C Patch 1 Band Adhesive Mount Connector RA-SMA 59 mm 15 mm IP67 RG174 TW2920
Weidmuller 7940100261
Weidmuller Antenos WI-ANT-DPL-DG900-1 5Prieinamumas
Min.: 1
Daugkart.: 1
DIN Rail Terminal Blocks
LPRS Antenos LoRa/Sigfox/LPWAN 806-960MHz Dipole 30Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox RFID, IoT, ISM Collinear Fiberglass 8 dBi 50 Ohms 1.5:1 - 40 C + 60 C 1 Band Bracket Mount Connector N Female 868 MHz, 915 MHz Portable Applications, Fixed Applications 1200 mm 10 M Coax Bulk
ArduSimple Antenos Calibrated Survey Tripleband GNSS Antenna 12Prieinamumas
40Tikėtina 2026-07-10
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna Module Radome 5.5 dBi 50 Ohms 1.5 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male to TNC Female GNSS 152 mm 152 mm 67 mm IP66 1.5 M Coax to 2.5 M Coax Bulk
ArduSimple Antenos Lightweight Helical Tripleband + L-band antenna (IP67) 31Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 4 Band IP67 Bulk
ArduSimple Antenos OEM Patch Multiband GNSS Antenna 39Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.2176 GHz 1.6106 GHz GNSS PCB Trace Patch 0 dBi, 3 dBi, 1.5 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 1.2276 GHz, 1.57542 GHz, 1.6026 GHz GNSS 66.2 mm 47.7 mm 27 mm 246 mm RG174 simpleANT2B Bulk
TE Connectivity Antenos Ant, SPS1, 5G/Satcom, Puck, IP67, SMAM 190Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector IP67 D2D
TE Connectivity Antenos Ant, VerS Fin, 2xCell/Satcom, SMAM 250Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector D2D
TE Connectivity Antenos Ant, VerS. Puck, WIFI,Cell/Satcom,GNSS 248Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules WiFi D2D
TE Connectivity Antenos VersAnte - 2-PORT - 4G/5G & GNSS ANTENNA 100Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 5.9 GHz 6 dBi 4:1 20 W - 40 C + 85 C 7 Band Screw Connector IP67, IP69K RG-174 Bulk
TE Connectivity Antenos 433MHZ FPC 1.13 COAX 50MM UFL 995Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.92 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antenos 433MHZ FPC 1.13 COAX 100MM UFL 1 999Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.96 dB 50 Ohms 2.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antenos 433MHZ FPC 1.13 COAX 250MM UFL 952Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 4.76 dB 50 Ohms 4.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antenos 433MHZ FPC 1.13 COAX 50MMMHF4L 985Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.9 dB 50 Ohms 1.8:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antenos 433MHZ FPC 1.13 COAX100MMMHF4L 993Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.99 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antenos 433MHZ FPC 1.13 COAX250MMMHF4L 999Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 8.34 dB 50 Ohms 4.4:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antenos Ceramic Antenna, 5G Full Band 1 200Prieinamumas
Min.: 1
Daugkart.: 1

TE Connectivity Antenos Evaluation Board for L000938-01 59Prieinamumas
Min.: 1
Daugkart.: 1

TE Connectivity Antenos CER CHIP ANT, 902-928MHz, 10x3.2x0.5 1 600Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antenos CER CHIP ANT, 863-870MHz, 10x3.23x0.5 1 563Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.6 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antenos CER CHIP ANT, 868MHz, 5x3x0.5 4 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.5 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antenos CER CHIP ANT, 915MHz, 5x3x0.5 3 990Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 0.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape