213602-0001

Molex
538-213602-0001
213602-0001

Gam.:

Aprašymas:
Antenos GPS Glonass 36mm Stack Patch SnglFeed

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 81

Turime sandėlyje:
81 Galime išsiųsti iš karto
Didesniam nei 81 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
12,04 € 12,04 €
9,08 € 90,80 €
8,71 € 217,75 €
8,16 € 816,00 €
7,83 € 1 957,50 €
7,32 € 2 928,00 €
7,14 € 8 568,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Antenos
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.22657 GHz
1.57644 GHz
GLONASS, GPS
Patch
Stacked
2.1 dBi, 5.3 dBi
50 Ohms
2 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Pin
1.227 GHz, 1.575 GHz
36 mm
36 mm
7 mm
213602
Tray
Prekės Ženklas: Molex
Poliarizacija: RHCP
Gamyklinės pakuotės kiekis: 25
Subkategorija: Antennas
Dalies Nr., kitokios klasifikacijos numeriai: 2136020001 02136020001
Vieneto Svoris: 23,490 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

High-Accuracy Stacked Patch GNSS Antennas

Molex High-Accuracy Stacked Patch GNSS Antennas feature 50Ω impedance, a 2W RF power rating, and <-10dB return loss. These low-profile design, high-accuracy antennas offer stacked-patch single feed that eliminates the need for a separate base station. The stacked patch GNSS antennas provide high-precision tracking that allows decimeter-level to sub-meter-level accuracies for geospatial data. Molex High-Accuracy Stacked Patch GNSS Antennas are ideal for automotive and industrial applications.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.