Phototransistors

Rezultatai: 353
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pakuotė / Korpusas Montavimo stilius Didžiausias bangos ilgis Didžiausia atvirojo kolektoriaus srovė Collector- Emitter Voltage VCEO Max Kolektoriaus ir Emiterio Lūžio Įtampa Kolektoriaus ir Emiterio Stoties Įtampa Tamsioji srovė Kilimo Laikas Rudens laikas Pd - skaidos galia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija
onsemi Phototransistors Right Angle Phototransistor 1 727Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Phototransistors 500 uA 30 V 30 V 400 mV 100 nA 15 us 15 us 75 mW - 25 C + 85 C QTLP610CPD
LITEON Phototransistors Phototrans Clear 10 239Prieinamumas
Min.: 1
Daugkart.: 1

30 V 100 nA 10 us 15 us 100 mW - 40 C + 85 C
Sharp Microelectronics Phototransistors PT 15 910nm 3.45mA 1.5Kpcs 6 647Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

910 nm 20 mA 35 V 100 nA 5 us 6 us 75 mW - 30 C + 85 C
LITEON LTR-526AD
LITEON Phototransistors Phototrans Filtered 824Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
Optek / TT Electronics Phototransistors Photo Transistor 1 782Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors TO-18-2 Through Hole 890 nm 3 mA 30 V 30 V 400 mV 100 nA 7 us 7 us 250 mW - 65 C + 125 C
Vishay Semiconductors VEMT3705-GS08
Vishay Semiconductors Phototransistors PHOTO TRANS. SMD PLCC2 6 985Prieinamumas
Min.: 1
Daugkart.: 1

Vishay Semiconductors VEMT3705FX02-GS08
Vishay Semiconductors Phototransistors PHOTO TRANS. SMD PLCC2 AECQ-102 7 300Prieinamumas
Min.: 1
Daugkart.: 1

onsemi QSD123A4R0
onsemi Phototransistors Phototrans IR Chip NPN Transistor 880nm 2 960Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

T-1 3/4 880 nm 16 mA 5 V 400 mV 100 nA 7 us 7 us 100 mW - 40 C + 100 C QSD123
LITEON LTR-743DBM1-TA
LITEON Phototransistors Phototransistor PTX TBIT. 15" HT T/R 5 812Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors Side Looker SMD/SMT 880 nm 30 nA 5 ns 5 ns 150 mW - 40 C + 85 C
LITEON LTR-5576D
LITEON Phototransistors Phototransistor PTX TBIT,. 2" HT 10 000Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors Side Looker Through Hole 30 V 30 V 100 mV 100 pA 100 mW - 40 C + 85 C
ams OSRAM Phototransistors SFH 325-3-Z 4 483Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

- 40 C + 100 C SFH 325
Optek / TT Electronics Phototransistors Photo Transistor 9 737Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors Sidelooker Through Hole 4.7 mA 30 V 30 V 400 mV 100 nA 100 mW - 40 C + 100 C
Optek / TT Electronics Phototransistors LED/Sensor Matched Pair 970Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors T-1-2 Through Hole 30 V 30 V 400 mV 100 nA 100 mW - 40 C + 100 C OPS69x
Optek / TT Electronics Phototransistors PHOTOTRANSISTOR 5 885Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors TO-18-2 Through Hole 890 nm 10 mA 30 V 30 V 400 mV 100 nA 250 mW - 40 C + 100 C
Optek / TT Electronics Phototransistors Photo Transistor 517Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors TO-18-3 Through Hole 890 nm 5.4 mA 30 V 30 V 100 nA 7 us 7 us 250 mW - 65 C + 125 C
Optek / TT Electronics Phototransistors Photo Transistor 2 311Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors T-1-2 Through Hole 30 V 30 V 400 mV 100 nA 100 mW - 40 C + 100 C
Optek / TT Electronics Phototransistors PHOTOSENSOR 3 439Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors T-1-2 Through Hole 935 nm 30 V 30 V 400 mV 100 nA 100 mW - 40 C + 100 C
Optek / TT Electronics Phototransistors LED/Sensor Matched Pair 2 881Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors T-1-2 Through Hole 30 V 30 V 400 mV 100 nA 100 mW - 40 C + 100 C OPS69x
ROHM Semiconductor Phototransistors Photo reflector, an analog optical sensor with infrared VCSEL (IrVCSEL) and phototransistor. It detects the approach of a person or object by reflecting light emitted from the IrVCSEL onto the nearby object 400Prieinamumas
4 000Tikėtina 2026-12-10
Min.: 1
Daugkart.: 1
Reel: 4 000
- 30 C + 85 C
Optek / TT Electronics Phototransistors Photo Transistor 1 500Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors T-1-2 Through Hole 935 nm 30 V 30 V 400 mV 100 nA 100 mW - 40 C + 100 C
Optek / TT Electronics Phototransistors Photo Transistor 415Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors SMD/SMT SMD/SMT 30 V 5 V 100 nA 2.5 us 2.5 us 100 mW - 55 C + 125 C
Vishay Semiconductors VEMT3705X02-GS08
Vishay Semiconductors Phototransistors PHOTO TRANS. SMD PLCC2 AECQ-102 7 290Prieinamumas
Min.: 1
Daugkart.: 1

Optek / TT Electronics Phototransistors PHOTO TRANSISTOR PILL PACK 575Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors 1.8 mA 25 V 25 V 400 mV 15 us 15 us 50 mW - 65 C + 125 C
Optek / TT Electronics Phototransistors Photo Transistor 462Prieinamumas
Min.: 1
Daugkart.: 1

Optek / TT Electronics Phototransistors Photo Transistor 1 156Prieinamumas
Min.: 1
Daugkart.: 1

Phototransistors Sidelooker Through Hole 935 nm 4.7 mA 30 V 30 V 400 mV 100 nA 100 mW - 40 C + 100 C