Kingbright IR šviesos diodai

Rezultatai: 69
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Bangos ilgis Spinduliuotės stipris Spindulio Kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Pakavimas
Kingbright Infrared Emitters 2 941Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SMD/SMT 880 nm 0.8 mW/sr 100 deg 50 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 17 963Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 880 nm 2 mW/sr 60 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 5 790Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 9 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 3 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR REVERSE 13 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 3 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 26 589Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters T1-3/4 INFRARED WATER CLEAR 942Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 860 nm 100 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 544Prieinamumas
1 000Tikėtina 2026-03-25
Min.: 1
Daugkart.: 1

Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters 1.6x0.6mm RA IR SMD LED 3 970Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 880 nm 1.5 mW/sr 110 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 776Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Through Hole 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 756Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 549Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3 mm x 2 mm x 1mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 545Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 100 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3 mm x 2 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 568Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 1.6 mm x 0.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 596Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 30 mW/sr 100 mA 1.55 V\ 180 mW - 40 C + 85 C 1.6 mm x 0.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 488Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 591Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.5X2.0MM IR SMD LED 2 000Prieinamumas
Min.: 1
Daugkart.: 1

Kingbright Infrared Emitters 3MM INFRARED EMITTER WATER CLEAR 489Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 16 mW/sr 50 deg 20 mA 1.4 V 95 mW - 40 C + 85 C T-1 (3 mm) Bag
Kingbright Infrared Emitters 1 178Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT 880 nm 3 mW/sr 10 deg 50 mA 1.3 V 85 mW - 40 C + 85 C 4.5 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3 179Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SMD/SMT 940 nm 2 mW/sr 100 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clear 12 952Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 4 mW/sr 120 deg 50 mA 1.2 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr 32 966Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 1.2 mW/sr 120 deg 20 mA 1.2 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 10 021Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 880 nm 1.5 mW/sr 150 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD 17 372Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 940 nm 5 mW/sr 40 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR SMD LED 17 195Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 10 mW/sr 40 deg 20 mA 1.2 V 90 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel