ERP Power LED tvarkyklių maitinimo šaltiniai

Rezultatai: 174
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
ERP LED maitinimo šaltiniai 260W CC 465-1300mA Removable antenna

Constant Current (CC) 650 mA to 1.3 A 156 VDC to 200 VDC 260 W 120 VAC, 277 VAC With Dimming 2 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC CDB260 IP66
ERP LED maitinimo šaltiniai 100 Vac, 85% efficiency, Round Plastic Case, Reverse Phase dimming, 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout

Constant Current (CC) 250 mA 42 VDC 10.5 W 100 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial FC EBR IP20
ERP LED maitinimo šaltiniai 100 Vac, 85% efficiency, Round Plastic Case, Reverse Phase dimming, 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout

Constant Current (CC) 500 mA 42 VDC 21 W 100 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial FC EBR IP20
ERP LED maitinimo šaltiniai 120 & 277 Vac, 90% efficiency, Rectangular Metal Case, 0-10V dimming, 10-100% dimming range, 57.4 W max, 700 mA Iout, 82 V max Vout
Ne Sandėlyje Esantys
Min.: 100
Daugkart.: 50

Constant Current (CC) 700 mA 82 VDC 57.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount Industrial ERM
ERP LED maitinimo šaltiniai 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 44.8 W max, 1400 mA Iout, 32 V max Vout

Constant Current (CC) 1.4 A 32 VDC 44.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount Industrial ESP
ERP LED maitinimo šaltiniai 14.7W 8-14V 1050mA CC Tri-Mode Dim

Constant Current (CC) 1.05 A 8 VDC to 14 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED maitinimo šaltiniai 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 19.6 W max, 350 mA Iout, 56 V max Vout

Constant Current (CC) 350 mA 56 VDC 19.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount Industrial ESS
ERP LED maitinimo šaltiniai 17W 24-34V 500mA CC Tri-Mode Dim

Constant Current (CC) 500 mA 34 VDC 17 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED maitinimo šaltiniai 19.6W 8-14V 1400mA CC Tri-Mode Dim

Constant Current (CC) 1.4 A 8 VDC to 14 VDC 19.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED maitinimo šaltiniai 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-mode dimming (Forward, Reverse & 0-10V), 1-100% dimming range, 95.2 W max, 1750 mA Iout, Vout range: 40 to 56 Vdc

Constant Current (CC) 1.75 A 40 VDC to 56 VDC 100 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 144 mm (5.669 in) 70 mm (2.756 in) 40 mm (1.575 in) Industrial FC EVM IP20
ERP LED maitinimo šaltiniai 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-mode dimming (Forward, Reverse & 0-10V), 1-100% dimming range, 113.4 W max, 1400 mA Iout, 84 V max Vout

Constant Current (CC) 1.4 A 70 VDC to 84 VDC 117.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 144 mm (5.669 in) 70 mm (2.756 in) 40 mm (1.575 in) Industrial FC IP20
ERP LED maitinimo šaltiniai 260W 156-280V Dim CC 465-1300mA Program

Constant Current (CC) 650 mA to 1.3 A 156 VDC to 200 VDC 260 W 120 VAC, 277 VAC With Dimming 2 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC PDB260 IP66
ERP LED maitinimo šaltiniai 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED maitinimo šaltiniai 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 40 W max, Programmable 700 to 1400 mA Iout, 27 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.4 A 18 VDC to 27 VDC 37.8 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED maitinimo šaltiniai 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 700 to 1400 mA Iout, 34 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.4 A 23 VDC to 34 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED maitinimo šaltiniai 120-277 Vac 88W max 0-10V dimming 1-100%

Constant Current (CC) 1.05 A 84 VDC 88.2 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial SLM IP66
ERP LED maitinimo šaltiniai 120 & 277 Vac, 90% eff., Rectangular Aluminum Case, 60 W max, Constant Voltage 12 V Vout, IP20, 3-prong plug on AC side, 5.5x2.1mm connector on DC side, coaxial cable, tuning fork center, 1cm exposed barrel length

VIM
ERP LED maitinimo šaltiniai 120 & 277 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 24 V Vout, IP20, 3-prong plug on AC side, 5.5x2.1mm connector on DC side, coaxial cable, tuning fork center, 1cm exposed barrel length

Constant Voltage (CV) 3.75 A 24 VDC 90 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 172.5 mm (6.791 in) 33.3 mm (1.311 in) 24.1 mm (0.949 in) Industrial FC VLM100 IP66
ERP LED maitinimo šaltiniai 120/277 Vac, 90% eff., Rectangular Aluminum Case, 60 W max, Constant Voltage 12 V Vout, IP20, 3-prong plug on AC side, 5.5x2.1mm connector on DC side, coaxial cable, tuning fork center, 1cm exposed barrel length

Constant Voltage (CV) 5 A 12 VDC 60 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 172.5 mm (6.791 in) 33.3 mm (1.311 in) 24.1 mm (0.949 in) Industrial FC VLM100 IP66
ERP LED maitinimo šaltiniai 260W 48V 5.42A CV IP66

Constant Voltage (CV) 5.42 A 48 VDC 260 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC VLB260 IP66
ERP LED maitinimo šaltiniai 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 60 W max, Constant Voltage 12 V Vout, Flying Leads
Ne Sandėlyje Esantys
Min.: 100
Daugkart.: 100

Constant Voltage (CV) 100 mA to 5 A 12 VDC 60 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP LED maitinimo šaltiniai 60W 48V 1.25A CV IP20 Terminal Block
Ne Sandėlyje Esantys
Min.: 500
Daugkart.: 100

Constant Voltage (CV) 1.25 A 48 VDC 60 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM60 IP20
ERP .VLM60E-48
ERP LED maitinimo šaltiniai 220-240Vin 60W 48V 0.025-1.25A
Ne Sandėlyje Esančių Prekių Pristatymo Laikas 10 Savaičių
Min.: 100
Daugkart.: 1

ERP PKM50W-1400-55-NN
ERP LED maitinimo šaltiniai

PKM50W
ERP VLM60W-36
ERP LED maitinimo šaltiniai 120 & 277 Vac, 90% eff., Rectangular Aluminum Case, 60 W max, Constant Voltage 36 V Vout

VLM