IR šviesos diodai

Rezultatai: 1 356
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Bangos ilgis Spinduliuotės stipris Spindulio Kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Kvalifikacija Pakavimas
Broadcom / Avago Infrared Emitters Chip,Top Mt,AlGaAs,850nm 3 535Prieinamumas
Min.: 1
Daugkart.: 1

Broadcom / Avago Infrared Emitters Chip,R/angle, AlGaAs,940nm 6 987Prieinamumas
Min.: 1
Daugkart.: 1

ams OSRAM Infrared Emitters 2 628Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 3 133Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 950 nm 420 mW/sr 120 deg 3 A 3.2 V - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 2 822Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 1 645Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 950 nm 420 mW/sr 120 deg 3 A 3.2 V - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG-UL-E3 15 125Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 1650 mW/sr 10 deg 1 A 2.2 V - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 5 474Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 940 nm 80 mW/sr 60 deg 500 mA 2.5 V - 40 C + 105 C 0805 (2012 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5 965Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5 852Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 940 nm 15.5 mW/sr 60 deg 100 mA 1.7 V - 40 C + 100 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 5 791Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 940 nm 260 mW/sr 25 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.2 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 6 955Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 7 500

Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 2 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000
400 mW/sr 1 A 1.75 V - 40 C + 105 C Reel, Cut Tape
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 50deg 9 116Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED, 855nm, 80deg 4 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT 855 nm 1250 mW/sr 1.5 A 3.05 V - 40 C + 120 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED, 945nm, 80deg 4 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT 945 nm 1250 mW/sr 1.5 A 2.95 V - 40 C + 120 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 30 264Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

SMD/SMT 900 mW/sr 1 A 3.2 V 5.8 W - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 9 499Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 TOPLED AEC-Q100 Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1070nm 187Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 100

SMD/SMT 1070 nm 55 deg 50 mA 1.32 V - 20 C + 80 C Reel, Cut Tape
Kingbright Infrared Emitters 1 178Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT 880 nm 3 mW/sr 10 deg 50 mA 1.3 V 85 mW - 40 C + 85 C 4.5 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3 179Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SMD/SMT 940 nm 2 mW/sr 100 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED Top View Type: Near-Infrared(NIR) Surface Mount Chip LEDs with lens featuring AlGaAs packedwith transparent colorless resin. 2 787Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 850 nm 5 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED 1 251Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 870 nm 1.7 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters Infrared Emitter 7 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 8 000

SMD/SMT 870 nm 11 mW/sr 70 mA 1.8 V 140 mW - 40 C + 105 C PLCC-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 255Prieinamumas
1 200Tikėtina 2026-02-27
Min.: 1
Daugkart.: 1
Reel: 600

SMD/SMT 850 nm 6000 mW/sr 28 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.9 mm Reel, Cut Tape