Vishay IR šviesos diodai

Rezultatai: 158
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Bangos ilgis Spinduliuotės stipris Spindulio Kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Kvalifikacija Pakavimas
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 4 459Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 5 840Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1 195Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 454Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 600mW/sr,+/-3deg. 9 354Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 600 mW/sr 3 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 875nm, TO-18 6mW/sr, +/-30deg. 4 902Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 875 nm 6 mW/sr 30 deg 100 mA 1.4 V 500 mW + 100 C Bulk
Vishay Semiconductors Infrared Emitters SurfLight IR 940nm 15mW/sr 60 degree 8 385Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 7 500

SMD/SMT 940 nm 15 mW/sr 120 deg 100 mA 1.44 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. 9 267Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 10mW/sr; 10ns 7 391Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 850 nm 10 mW/sr 100 mA 1.65 V 190 mW - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg. 1 197Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940 nm Hi Speed SurfLight 29 804Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 940 nm 14.5 mW/sr 60 deg 100 mA 1.7 V 200 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 60 Degree 170mW 40 030Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 7 500

940 nm 70 mW/sr 100 mA Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 11 779Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 940 nm 145 mW/sr 20 deg 100 mA 1.4 V 170 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR Emitter 950nm 9 118Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 8 000

940 nm 70 mW/sr 100 mA Reel, Cut Tape
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 16mW/sr, +/-40deg. 6 292Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 850 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, T-1 65mW/sr, +/-22deg. 4 986Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 65 mW/sr 100 mA Bulk
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 90mW/sr,+/-18deg. 2 757Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 90 mW/sr 18 deg 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 370mW/sr, +/-45deg. 177Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

850 nm 370 mW/sr 45 deg 1 A 1.8 V 630 mW - 40 C + 85 C Reel, Cut Tape


Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg. 188Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT 950 nm 7 mW/sr 100 mA 1.5 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 1 057Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 940 nm 20 mW/sr 50 deg 100 mA 1.35 V 160 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 3 606Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Spd IR Emtr Diode 850nm 4 788Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 8 000

850 nm 150 mW/sr 100 mA Reel, Cut Tape

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 2 653Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 1000mW/sr; 14ns 423Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

SMD/SMT 850 nm 1000 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG 3 501Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 220 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C