Infrared Emitters

Rezultatai: 1 360
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Bangos ilgis Spinduliuotės stipris Spindulio Kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Kvalifikacija Pakavimas
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 1 393Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 860 nm 202 mW/sr 100 mA 1.5 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters 895Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 1 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 950 nm 83 mW/sr 100 mA 1.4 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters 849Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters FIREFLY 930NM IR LOW POWER 7 291Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 950 nm 9 mW/sr 70 mA 1.4 V 126 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 971Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 950 nm 190 mW/sr 100 mA 1.4 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 1 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 860 nm 88 mW/sr 100 mA 1.5 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters 819Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters FIREFLY 850NM IR LOW POWER 1 891Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 860 nm 9 mW/sr 70 mA 1.55 V 136 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 940NM 1 292Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 16 mW/sr 120 deg 70 mA 1.4 V - 40 C + 110 C PLCC-2 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 850NM 902Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 850 nm 17 mW/sr 120 deg 70 mA 1.55 V - 40 C + 110 C PLCC-2 Reel, Cut Tape
Luminus Devices Infrared Emitters 1 698Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT 850 nm 560 mW/sr 350 mA 3.2 V 1.8 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1 164Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT 940 nm 530 mW/sr 350 mA 3.2 V 1.77 W + 115 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 2 913Prieinamumas
6 000Tikėtina 2026-03-02
Min.: 1
Daugkart.: 1
Reel: 500

SMD/SMT 850 nm 1237 mW/sr 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 4 469Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Luminus Devices Infrared Emitters 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

SMD/SMT 940 nm 1083 mW/sr 350 mA 3.2 V 1.66 W + 115 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 3 000Prieinamumas
Min.: 600
Daugkart.: 600
Reel: 600

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel
Luminus Devices Infrared Emitters 47Prieinamumas
Min.: 1
Daugkart.: 1

Tray
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 5 545Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

SMD/SMT 940 nm 290 mW/sr 1 A 2.65 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 940nm Dual Junction 7 890Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

SMD/SMT 751 mW/sr 1 A 3 V 3.2 W - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 5 964Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30 mA 2.8 V - 40 C + 110 C PLCC-4 Reel, Cut Tape
Innovative Sensor Technology Infrared Emitters NiCr filament based thermal infrared emitter in a hermetically sealed TO-39 package with a glued BaF2 window and Nitrogen noble gas filling 12Prieinamumas
Min.: 1
Daugkart.: 1
Through Hole 14 um 700 mW TO-39-2
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 880Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT 850 nm 1255 mW/sr 50 deg 1 A 3.2 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1 274Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 352Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT 850 nm 1350 mW/sr 60 deg 1 A 3.2 V 3.2 W + 105 C Tray