SurfLight Infrared Emitters

Rezultatai: 24
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Bangos ilgis Spinduliuotės stipris Spindulio Kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Kvalifikacija Pakavimas
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 600mW/sr,+/-3deg. 9 341Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 600 mW/sr 3 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. 9 267Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurfLight IR 940nm 15mW/sr 60 degree 8 385Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 7 500

SMD/SMT 940 nm 15 mW/sr 120 deg 100 mA 1.44 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 11 779Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 940 nm 145 mW/sr 20 deg 100 mA 1.4 V 170 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 16mW/sr, +/-40deg. 6 292Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 850 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 3 606Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 2 653Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel


Vishay Semiconductors Infrared Emitters 940nm,T-1.75 600mW/sr,+/-3deg. 11 833Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 600 mW/sr 3 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 10mW/sr, +/-60deg. 7 627Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 940 nm 10 mW/sr 120 deg 100 mA 1.45 V 180 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 8 827Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 940 nm 145 mW/sr 20 deg 100 mA 1.4 V 170 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm, T-1 70mW/sr, +/-18deg. 4 222Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1

Through Hole 850 nm 70 mW/sr 18 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters VCSEL 940nm, SMD-SL 90mW/sr, +/-9deg. 16 651Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

SMD/SMT 940 nm 120 mW/sr 9 deg 70 mA 1.7 V 40 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 6 067Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 850 nm 85 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. 17 734Prieinamumas
24 000Tikėtina 2026-03-04
Min.: 1
Daugkart.: 1
Reel: 6 000

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 60 Degree 17mW/sr 850nm PLCC-2 11 427Prieinamumas
22 500Tikėtina 2026-04-29
Min.: 1
Daugkart.: 1
Reel: 7 500

SMD/SMT 850 nm 150 mW/sr 100 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 380mW/sr, +/-45deg. 1 595Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

850 nm 380 mW/sr 45 deg 1 A 2.6 V 800 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 16mW/sr, +/-40deg. 4 336Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 940 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 2 289Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 850 nm 10 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 4 241Prieinamumas
12 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 160mW/sr, +/-8deg. 3 984Prieinamumas
6 000Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 940 nm 160 mW/sr 16 deg 70 mA 1.5 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 3 526Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 168mW/sr, +/-8deg. 4 629Prieinamumas
30 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 6 000

SMD/SMT 940 nm 160 mW/sr 16 deg 70 mA 1.5 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg.
5 997Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurfLight IR 940nm 15mW/sr 60 degree Ne Sandėlyje Esantys
Min.: 8 000
Daugkart.: 8 000
Reel: 8 000

SMD/SMT 940 nm 120 mW/sr 60 deg 100 mA 2.2 V 55 mW - 40 C + 85 C Reel