LED ekranai ir priedai

 LED ekranai ir priedai
LED Displays & accessories are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED display manufacturers including Broadcom, Kingbright, Lite-On, Vishay & many more. Please view our large selection of LED displays and accessories below.
Rezultatai: 2 367
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Vishay Semiconductors LED ekranai ir priedai 7-Seg Orange 605nm Common Anode 2 828Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 600

LED Displays 7 Segment 1 Digit 10 mm Orange 605 nm Common Anode 650 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
LITEON LED ekranai ir priedai Red, Low Current 0.4", CARHD 4 886Prieinamumas
10 152Pagal užsakymą
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 6.1 mm Red 639 nm Common Anode 9750 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED ekranai ir priedai 4 Digit, Red Low Current 1 574Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 631 nm Common Anode 650 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED ekranai ir priedai 2 Digit, Red Low Current 2 731Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 4.85 mm x 7 mm 15.02 mm x 10 mm x 6.1 mm Red 639 nm Common Cathode 600 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED ekranai ir priedai 2 Digit, Red Low Current 2 010Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Red 631 nm Common Cathode 650 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED ekranai ir priedai 2 Digit, Red 2 279Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 623 nm Common Cathode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED ekranai ir priedai Red 367Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 2 Digit 8.12 mm x 13.8 mm 25.2 mm x 18.62 mm x 8.27 mm Red 623 nm Without Common Pin 2300 ucd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON LED ekranai ir priedai Red, Low Current 1 835Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.66 mm x 17.74 mm x 6.3 mm Red 631 nm Anode Columns, Cathode Rows 3400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED ekranai ir priedai 1-DIG Hi Eff Red CARHD 2 513Prieinamumas
4 000Tikėtina 2026-06-24
Min.: 1
Daugkart.: 1

7 Segment 1 Digit 0.52 in Red 635 nm Common Anode 2200 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
Adafruit LED ekranai ir priedai Assembled Adafruit 0.56 4-Digit 7-Segment Display - w/ I2C Backpack QT - Green 4Prieinamumas
Min.: 1
Daugkart.: 1

4 Digit
VCC LED ekranai ir priedai DIS THIN 7SEG 1DIG 0.39 RED 168Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

LED Displays 7 Segment 1 Digit 0.39 in Red 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT Reel, Cut Tape, MouseReel
VCC LED ekranai ir priedai Ultra Thin Display 1 dig .56 in GRN 105Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.5 mm x 20 mm x 2.1 mm Green 530 nm Common Anode 250 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7 Bulk
VCC LED ekranai ir priedai Ultra Thin Display 1 dig .7 in GRN 9Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.7 in 14.8 mm x 24 mm x 2.3 mm Green 530 nm Common Anode 350 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7 Bulk
Kingbright LED ekranai ir priedai Double Green 570nm Common Anode 25Prieinamumas
300Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 4.22 mm x 7.62 mm 14.8 mm x 12 mm x 3.75 mm Green 574 nm Common Anode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED ekranai ir priedai Double Red 601nm Common Anode 265Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 4.22 mm x 7.62 mm 14.8 mm x 12 mm x 3.75 mm Orange 610 nm Common Anode 46000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED ekranai ir priedai Double Red 630nm Common Anode 188Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 7.62 mm Red 650 nm Common Anode 27 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Dual Digit Red 630nm Comm Anode 44000ucd 220Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25.1 mm x 19 mm x 3.75 mm Red 630 nm Common Anode 80000 ucd 20 mA 1.85 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Double Red 630nm Common Cathode 83Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT Tube
Kingbright LED ekranai ir priedai .4" RED LED DISPLAY 10Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

0.4 in Red 645 nm Common Cathode 27000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED ekranai ir priedai AlphaNum Red 630nm Common Anode 621Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Red 630 nm Common Anode 36000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT
Kingbright LED ekranai ir priedai Single Green 570nm Common Anode 669Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Green 574 nm Common Anode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 1 154Prieinamumas
1 068Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Anode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Single Red 601nm Common Anode 697Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Orange 610 nm Common Anode 46000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai GREEN DIFFUSED 1 DIGIT 972Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 568 nm Common Anode 5600 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Single Yellow 590nm Common Anode 301Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Yellow 590 nm Common Anode 36000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape