Pramoniniai Valdymo Transformatoriai

 Pramoniniai Valdymo Transformatoriai
Industrial Control Transformers are available at Mouser from leading industrial automation manufacturers. Mouser is an authorized distributor for many industrial control transformers including ABB, Eaton, SolaHD, Staco, Triad Magnetics & more. Please view our selection of industrial control transformers below.
Rezultatai: 9 026
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Vardinė dalia Pirminė vardinė įtampa Antrinės Įtampos Reitingas Antrinės Srovės įvertinimas Montavimo stilius Pirminė apvija Antrinė Apvija Ilgis Plotis Aukštis
SolaHD Pramoniniai Valdymo Transformatoriai 1KVA 240X480-120 ICT

1 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 12 in 10 in 7 in
Hammond Manufacturing Pramoniniai Valdymo Transformatoriai O/P 5W PRI=5/8K, SEC= 4/8 OHMS 6Prieinamumas
Min.: 1
Daugkart.: 1


Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Leads
143Prieinamumas
Min.: 1
Daugkart.: 1

40 VA 120 V, 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Quick Connects

40 VA 120 V, 208 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Quick Connect

40 VA 120 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 240V Class II Control Xfmr 24V at 1.67A w/leads
30Prieinamumas
Min.: 1
Daugkart.: 1

40 VA 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Quick Connect

40 VA 120 V, 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.2 in 2.34 in
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120/240V Class II Control Xfmr 24V at 1.67A w/Leads

40 VA 120 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 208/240V Class II Control Xfmr 24V at 1.67A w/Leads

40 VA 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.2 in 2.34 in


Triad Magnetics Pramoniniai Valdymo Transformatoriai POWER XFMR 24.0Vct at 4.0A 115/230V CHASSIS MOUNT w/LUGS: G 2Prieinamumas
Min.: 1
Daugkart.: 1

96 VA 115 V Parallel, 230 V Series 12 V Parallel, 24 V Series Chassis Mount Single Primary Winding Single Secondary Winding 3.19 in 2.81 in 3.41 in
Triad Magnetics Pramoniniai Valdymo Transformatoriai POWER XFMR 24.0Vct at 8.0A 115/230V CHASSIS MOUNT w/LUGS
1Prieinamumas
Min.: 1
Daugkart.: 1

192 VA 115 V Parallel, 230 V Series 12 V Parallel, 24 V Series Chassis Mount Single Primary Winding Single Secondary Winding 4.19 in 3.44 in 3.56 in
Triad Magnetics Pramoniniai Valdymo Transformatoriai POWER XFMR 48.0Vct at 1.0A 115/230V CHASSIS MOUNT w/LUGS 5Prieinamumas
Min.: 1
Daugkart.: 1

48 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount Single Primary Winding Single Secondary Winding 2.38 in 3.63 in 3.13 in
Triad Magnetics Pramoniniai Valdymo Transformatoriai POWER XFMR 48.0Vct at 4.0A 115/230V CHASSIS MOUNT w/LUGS:
23Prieinamumas
8Tikėtina 2026-03-12
Min.: 1
Daugkart.: 1

192 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount Single Primary Winding Single Secondary Winding 3.88 in 3.44 in 4.19 in
Triad Magnetics Pramoniniai Valdymo Transformatoriai CONTROL TRANSFORMER 120V INPUT, 12V OUTPUT W/ QUICK CONNECTS

2.5 VA 120 V 12 V 250 mA Bracket, Panel Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai CONTROL TRANSFORMER 240V INPUT, 12V OUTPUT W/ QUICK CONNECTS

2.5 VA 240 V 12 V 250 mA Bracket Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai CLASS 2 CONTROL XFMR: 120 VAC at 50/60 Hz; OUT: 10 VAC at 2.5 VA; QUICK CONNECT

2.5 VA 120 V 10 V 250 mA Bracket, Panel Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai CLASS 2 CONTROL XFMR - : 240 VAC at 50/60 Hz; OUT: 10 VAC at 2.5 VA; QUICK CONNECT
15Prieinamumas
Min.: 1
Daugkart.: 1

2.5 VA 240 V 10 V 250 mA Bracket Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120V Class II Control Xfrmr, 12V at 40VA w/ Quick Connect

40 VA 120 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120V Class II Control Xfrmr, 12V at 40VA w/ Leads

40 VA 120 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Leads

40 VA 120 V, 208 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Quick Connect

50 VA 120 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Leads

50 VA 120 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120V Class II Control Xfrmr, 12V at 4.16VA w/ Quick Connect

50 VA 120 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 120V Class II Control Xfrmr, 12V at 4.16A w/ Leads

50 VA 120 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Pramoniniai Valdymo Transformatoriai UL/cUL - 240V Class II Control Xfrmr, 12V at 4.16A w/ Leads

50 VA 240 V 12 V 4.17 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm