PLC Valdikliai

 PLC Valdikliai
Programmable Logic Controllers are in stock at Mouser and available for same day shipping. Mouser is an authorized distributor for many Programmable Logic Controller manufacturers including Arduino, IDEC, Industrial Shields, Omron, Opto 22, Phoenix Contact, Schneider Electric, Siemens & more.
More...

Please view our large selection of programmable logic controllers below.
Rezultatai: 3 404
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Įėjimų skaičius Išėjimų skaičius Montavimo stilius Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Įvesties Type Išvesties Type Interface Type Display type Serija IP Reitingas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Dydis
Schneider Electric PLC Valdikliai M173 Opt. FLUSH MOUNTING, 22 IOs, 2SSR 3Prieinamumas
Min.: 1
Daugkart.: 1
Programmable Controller 22 Input 22 Output DIN Rail Mount 38 VDC 20 VDC Analog, Digital Analog, Digital RS-485 LED M173 IP65 - 20 C + 65 C 82.7 mm x 80.5 mm x 34.5 mm
Murrelektronik 56521
Murrelektronik PLC Valdikliai CUBE67+ BUSNODE, Profibus DP, Cube67+ BN-P 3Prieinamumas
Min.: 1
Daugkart.: 1
IDEC PLC Valdikliai 3.8 PLC+HMI Color SourceOutput
2Prieinamumas
Min.: 1
Daugkart.: 1

PLC + HMI 8 Input 4 Output Panel Mount 24 VDC Transistor Serial LED FT1A IP66 - 20 C + 55 C 116 mm x 77 mm x 61.6 mm
Phoenix Contact PLC Valdikliai AXL SE AI4 U -10-10 14Prieinamumas
Min.: 1
Daugkart.: 1

Analog Input Module Analog IP20 - 25 C + 60 C
Seeed Studio PLC Valdikliai EdgeBox RPi 200 - Industrial Edge Controller 2GB RAM, 8GB eMMC, WiFi
9Prieinamumas
Min.: 1
Daugkart.: 1

Industrial Edge Controller 2 Input 2 Output DIN Rail Mount 36 V 12 V Digital - 20 C + 60 C 124 mm x 76 mm x 35 mm
Seeed Studio PLC Valdikliai EdgeBox-ESP-100-Industrial Edge Controller, WiFi, BLE, 4G LTE, DIO, AIO, Ethernet, CAN, RS485

Industrial Edge Controller 8 Input 8 Output DIN Rail Mount 36 V 10.8 V Analog, Digital - 20 C + 60 C
Banner Engineering PLC Valdikliai DXM1200 Controller; DX80 Performance Gateway 900 MHz; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas
3Prieinamumas
Min.: 1
Daugkart.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Valdikliai DXM1200 Controller; DX80 Performance Gateway 2.4 GHz 65 mW; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas
3Prieinamumas
Min.: 1
Daugkart.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Valdikliai DXM1200 Industrial Controller; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
5Prieinamumas
Min.: 1
Daugkart.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Valdikliai DXM1200 Industrial Controller: DX80 Performance Gateway 900 MHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
4Prieinamumas
Min.: 1
Daugkart.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Valdikliai DXM1200 Industrial Controller; Multihop Radio 900 MHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
3Prieinamumas
Min.: 1
Daugkart.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Valdikliai DXM1200 Industrial Controller: DX80 Performance Gateway 2.4 GHz; Power: 12-30 V dc; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
3Prieinamumas
Min.: 1
Daugkart.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C


Arduino PLC Valdikliai 16 programmable Voltage inputs, 8 Electromechanical relays 250 VAC 6A 51Prieinamumas
Min.: 1
Daugkart.: 1

Expansion Module 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm
Arduino PLC Valdikliai Arduino PLC Starter Kit
24Prieinamumas
Min.: 1
Daugkart.: 1

Starter Kit PLC
Siemens PLC Valdikliai LOGO 24CE. 8DI(4AI)/4DO. 400 Blocks 17Prieinamumas
Min.: 1
Daugkart.: 1

LOGO! 8.4
Siemens PLC Valdikliai LOGO 230RCE, 8DI/4DO 400 BLOCKS 48Prieinamumas
Min.: 1
Daugkart.: 1

Logic Module 8 Input 4 Output DIN Rail Mount 240 VAC/240 VDC 115 VAC/115 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Siemens PLC Valdikliai LOGO 24RCE. 8DI/4DO. 400 Blocks 18Prieinamumas
15Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1

LOGO! 8.4
Siemens PLC Valdikliai LOGO 12/24RCE 8DI(4AI)/4DO 400 BLOCKS 50Prieinamumas
18Pagal užsakymą
Min.: 1
Daugkart.: 1

Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VDC 10.8 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Siemens PLC Valdikliai LOGO 12/24RCEO, LOGIC MODULE 7Prieinamumas
Min.: 1
Daugkart.: 1

LOGO! 8.4
Siemens PLC Valdikliai SIMATIC S7-300, DIGITAL INPUT MODULE 3Prieinamumas
Min.: 1
Daugkart.: 1
Digital Input Module 0 C + 60 C
Siemens PLC Valdikliai SIMATIC S7-300, DIGITAL OUTPUT SM322 3Prieinamumas
Min.: 1
Daugkart.: 1
Digital Output Module 0 C + 60 C
ControlByWeb PLC Valdikliai Dual relay and input module with two SPDT (Form C) relays and two optically isolated inputs. Features browser-based interface, embedded GUI logic builder, and open protocols (Modbus, MQTT, SNMP, REST) for SCADA, PLC, and IIoT integration. 9Prieinamumas
Min.: 1
Daugkart.: 1

2 Input 2 Output DIN Rail Mount 28 VDC 9 VDC Digital Relay 400 Series - 40 C + 65.5 C
ControlByWeb PLC Valdikliai Edge programmable controller with four relays, four digital inputs, and one temperature input. Features built-in web server, embedded GUI logic builder, and peer-to-peer expansion capability. 25Prieinamumas
Min.: 1
Daugkart.: 1

4 Input 4 Output DIN Rail Mount 28 VDC 9 VDC Analog Relay 400 Series - 40 C + 65.5 C


IDEC PLC Valdikliai SmartRelay CPU 12-24VDC 76Prieinamumas
Min.: 1
Daugkart.: 1
CPU Module 8 Input 4 Output Chassis Mount 12 VDC, 24 VDC 12 VDC, 24 VDC Relay LED FL1F IP20 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Industrial Shields PLC Valdikliai M-DUINO PLC Arduino Ethernet 21 I/Os Analog/Digital PLUS 189Prieinamumas
102Pagal užsakymą
Min.: 1
Daugkart.: 1

Ethernet PLC 13 Input 8 Output DIN Rail Mount 24 V 12 V Digital, PWM 0 C + 60 C 13 cm x 14 cm x 8 cm