WiFi Moduliai - 802.11

 WiFi Moduliai - 802.11
WiFi Modules (802.11) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many WiFi (802.11) module manufacturers including Advantech, Doodle Labs, Espressif, Microchip, Phoenix Contact, Silex Technology, Silicon Labs, u-blox & more. Please view our large selection of WiFi modules below.
Rezultatai: 437
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Palaikomas protokolas Dažnis Duomenų perdavimo sparta Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Galia Maitinimo Srovės Perdavimas Tiekimo Srovės Gavimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Silicon Labs WiFi Moduliai - 802.11 WGM160P022KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and no antenna 49Prieinamumas
Min.: 1
Daugkart.: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape

Weintek WiFi Moduliai - 802.11 Wifi Module for use with the cMT2108X2 and cMT3102X

cMT X 802.11 b/g/n WiFi 5 VDC 0 C + 55 C Bulk


DFRobot WiFi Moduliai - 802.11 Gravity: WiFi IoT Module 5Prieinamumas
Min.: 1
Daugkart.: 1

802.11 b/g/n 2.4 GHz I2C, UART 3.3 V 5.5 V
DFRobot WiFi Moduliai - 802.11 The Gravity: WiFi IoT Module is a versatile accessory designed for the Gravity: Science Data Acquisition (SCI DAQ) Module, providing seamless sensor data transmission to IoT platforms without the need for programming. 5Prieinamumas
Min.: 1
Daugkart.: 1

2.4 GHz I2C 3.5 V 4.2 V Bulk

Adafruit WiFi Moduliai - 802.11 Adafruit Metro ESP32-S2

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s I2C, I2S, GPIO, PWM, SPI, UART 6 V 12 V 15 dBm, 18 dBm, 19.5 dBm 120 mA, 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
Olimex Ltd. WiFi Moduliai - 802.11 ESP8266 WiFi Module 30Prieinamumas
Min.: 1
Daugkart.: 1

802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SDIO, SPI, UART 3.3 V 3.3 V 19.5 dBm 215 mA 62 mA 0 C + 70 C
Olimex Ltd. WiFi Moduliai - 802.11 WiFi RTL8188 2.4Ghz USB dongle with internal antenna 5Prieinamumas
Min.: 1
Daugkart.: 1

2.4 GHz 150 Mb/s USB Bulk
Advantech WiFi Moduliai - 802.11 AIRBORNE 802.11B/G MODULE, 4Prieinamumas
Min.: 1
Daugkart.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Silex Technology WiFi Moduliai - 802.11 802.11ax Wi-Fi 6 Access Point 2x2 Industrial access point - US Model
15Prieinamumas
2Tikėtina 2026-07-15
Min.: 1
Daugkart.: 1

802.11 a/b/g/n/ac/ax 5 GHz 26 dBm - 20 C + 55 C Bulk
Microchip Technology WiFi Moduliai - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.5.4 142Prieinamumas
Min.: 1
Daugkart.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Moduliai - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 77Prieinamumas
Min.: 1
Daugkart.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Moduliai - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.6.1 72Prieinamumas
Min.: 1
Daugkart.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
u-blox WiFi Moduliai - 802.11 88W8801, 802.11bgn, metal antenna, LTE filter 149Prieinamumas
500Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape
DFRobot WiFi Moduliai - 802.11 GRIS 150M Miniature WiFi(802.11n) Module 13Prieinamumas
Min.: 1
Daugkart.: 1

802.11 b/g/n 2.4 GHz to 2.4835 GHz 150 Mb/s USB 2.0 20 dBm 0 C + 40 C
Silicon Labs WiFi Moduliai - 802.11 Certified Wi-Fi module with RF pad 136Prieinamumas
1 300Tikėtina 2027-11-08
Min.: 1
Daugkart.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Moduliai - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 54Prieinamumas
7 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
HMS Networks WiFi Moduliai - 802.11 Universal IR Air Conditioner to WiFi (ASCII) Interface - 1 unit

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
Olimex Ltd. MOD-WIFI-RTL8188ETV
Olimex Ltd. WiFi Moduliai - 802.11 15Prieinamumas
Min.: 1
Daugkart.: 1
Quectel WiFi Moduliai - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 21 dBm (Morse Micro MM6108), US version only, 30 to +85 414Prieinamumas
Min.: 1
Daugkart.: 1
: 250

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
SparkFun WiFi Moduliai - 802.11 The ESP8266 WiFi Module is a self contained SOC with integrated TCP/IP protocol stack that can give any microcontroller access to your WiFi network. The ESP8266 is capable of either hosting an application or offloading all WiFi networking functions f 186Prieinamumas
Min.: 1
Daugkart.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s SDIO, SPI, UART 3 V 3.6 V 19.5 dBm 135 mA, 145 mA, 215 mA - 20 C + 100 C
Seeed Studio WiFi Moduliai - 802.11 The factory is currently not accepting orders for this product. 17Prieinamumas
Min.: 1
Daugkart.: 1

802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI 2.7 V 3.3 V - 40 C + 105 C

Espressif Systems WiFi Moduliai - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, PCB antenna 465Prieinamumas
Min.: 1
Daugkart.: 1
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape

Espressif Systems WiFi Moduliai - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, U.FL antenna connector 232Prieinamumas
Min.: 1
Daugkart.: 1
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape
RF Solutions WiFi Moduliai - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART UFL SMT 76Prieinamumas
140Tikėtina 2026-06-02
Min.: 1
Daugkart.: 1

802.11 b/g/n 2.4 GHz to 2.5 GHz GPIO, I2C, I2S, SPI, UART 3 V 3.6 V 20 dBm - 40 C + 85 C
RF Solutions WiFi Moduliai - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART int Ant 94Prieinamumas
Min.: 1
Daugkart.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 16 dBm 71 mA - 20 C + 85 C