RD moduliai

 RD moduliai
RF Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Analog Devices, Digilent, KrakenRF, Lime, Qorvo, Texas Instruments & more. Please view our large selection of RF modules below.
Rezultatai: 399
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Dažnis Išvesties Galia Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Maitinimo Srovės Perdavimas Tiekimo Srovės Gavimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Antenos tipas Matmenys Pakavimas
Wurth Elektronik RD moduliai WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV
350Prieinamumas
Min.: 1
Daugkart.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V 12 mA 3.6 mA - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Reel, Cut Tape, MouseReel
Digi RD moduliai XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole
87Prieinamumas
Min.: 1
Daugkart.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C RPSMA 2.761 cm x 2.438 cm Tray
Digi RD moduliai XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole
92Prieinamumas
Min.: 1
Daugkart.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
M5Stack RD moduliai LoRaWAN communication module based on LoRa technology, specifically designed for the CN470 frequency band
8Prieinamumas
Min.: 1
Daugkart.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
HUBER+SUHNER RD moduliai Receiver, 6 GHz, DIN Rail, 1 RF OUT, 1 FO IN 1Prieinamumas
Min.: 1
Daugkart.: 1

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
Telink RD moduliai B80 Dongle 5Prieinamumas
Min.: 1
Daugkart.: 1

USB Dongles
Digilent RD moduliai Software Defined Radio - Ettus USRP B206mini-i with enclosure 3Prieinamumas
12Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1

0 C + 45 C Bulk
Wurth Elektronik RD moduliai WIRL-PRO8 Tarvos-e 868MHz 14dBm CE App Not FCC Approved 441Prieinamumas
Min.: 1
Daugkart.: 1
: 500

WIRL-PRO8 Radio Modules 870 MHz UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RD moduliai WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310
350Prieinamumas
Min.: 1
Daugkart.: 1
: 500

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Digi RD moduliai Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, North America
87Prieinamumas
Min.: 1
Daugkart.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Qorvo RD moduliai 5-6GHz 50W GaN PAE >44% SSG >26dB
2Prieinamumas
Min.: 1
Daugkart.: 1

TGA2307 RF Amplifiers - 40 C + 85 C Waffle
M5Stack RD moduliai M5Stack Thread Border Router 7Prieinamumas
Min.: 1
Daugkart.: 1

RF Wireless 2.4 GHz USB 9 V 24 V
M5Stack RD moduliai M5stack CC1101 Module (855-925MHz) 20Prieinamumas
Min.: 1
Daugkart.: 1

RF Transceivers 855 MHz to 925 MHz 10 dBm SPI Rubber Antenna
Soldered RD moduliai NRF24L01+, MODULE, 2,4GHZ, RF
3Prieinamumas
25Tikėtina 2026-05-15
Min.: 1
Daugkart.: 1

2.4 GHz 34 mm x 17 mm x 5 mm Bulk
Rosenberger RD moduliai RoProxCon - SoM 323Prieinamumas
712Pagal užsakymą
Min.: 1
Daugkart.: 1

Ethernet Modules MII 2.5 V 5 V - 20 C + 85 C 14.2 mm x 12.5 mm x 2 mm
Digi RD moduliai ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2
169Prieinamumas
Min.: 1
Daugkart.: 1

ConnectCore MP1
Digi RD moduliai XBee XR 868, 868 MHz, DigiMesh, RF Pad Antenna, MMT 457Prieinamumas
Min.: 1
Daugkart.: 1

XBee XR Micro 868 Tray
Mini-Circuits RD moduliai 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm 13Prieinamumas
Min.: 1
Daugkart.: 1

ZX76-65G-30 0 C + 50 C Tray
M5Stack RD moduliai LoRaWAN Unit US915 (STM32WLE5) w/ Antenna
83Prieinamumas
Min.: 1
Daugkart.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
Microchip Technology RD moduliai Low Power Consumption 802.11 b/g/n IoT Module 183Prieinamumas
Min.: 1
Daugkart.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Wurth Elektronik RD moduliai WIRL-WMB8 Metis-e Radio module 868MHz wMBus 462Prieinamumas
Min.: 1
Daugkart.: 1
: 500

WIRL-WMBB Radio Modules 868.3 MHz to 869.525 MHz 14 dBm UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Seeed Studio RD moduliai Wio-E5-LE Wireless Module (Tape Reel) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 438Prieinamumas
778Pagal užsakymą
Min.: 1
Daugkart.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Mini-Circuits RD moduliai 63 dB Programmable Attenuator, 100 MHz - 18 GHz
5Prieinamumas
8Pagal užsakymą
Min.: 1
Daugkart.: 1

RCDAT Attenuators 18 GHz USB 4.75 V 5.25 V 0 C + 50 C 101.6 mm x 66.29 mm x 21.59 mm Bulk
Mini-Circuits RD moduliai Low Noise Amplifier, 0.1 - 500 MHz, 50ohm 24Prieinamumas
50Tikėtina 2026-11-23
Min.: 1
Daugkart.: 1

ZFL RF Amplifiers 100 kHz to 500 MHz 5 dBm 15 V 17 V - 20 C + 71 C 55.37 mm x 31.75 mm x 19.05 mm Bulk
Digi RD moduliai XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount 33Prieinamumas
Min.: 1
Daugkart.: 1

Tray